CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A

Digi-Key Part Number 06031A680KAT4A-ND
Price Break
10000
Unit Price
0.02112
Extended Price
211.20
Manufacturer Part Number06031A680KAT4A
Product DescriptionCAP CER 68PF 100V NP0 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A Details
Technical/Catalog Information06031A680KAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06031A680KAT4A
06031A680KAT4A

Purchase CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A
CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A

CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A (06031A680KAT4A-ND)

Related parts :
CAP CER 68PF 100V NP0 0603 - 06031A680KAT4A
 Order CAP CER 68PF 100V NP0 0603-06031A680KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A680KAT4A-ND.
CAP CER 6.8PF 100V NP0 0603 - LD031A6R8BAB2A
 Order CAP CER 6.8PF 100V NP0 0603-LD031A6R8BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A6R8BAB2A-ND.
CAP CER 6.8PF 100V NP0 0603 - LD031A6R8CAB2A
 Order CAP CER 6.8PF 100V NP0 0603-LD031A6R8CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A6R8CAB2A-ND.
CAP CER 68PF 100V NP0 0603 - 06031A680FAT2A
 Order CAP CER 68PF 100V NP0 0603-06031A680FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A680FAT2A-ND.
CAP CER 68PF 100V NP0 0603 - 06031A680GAT2A
 Order CAP CER 68PF 100V NP0 0603-06031A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A680GAT2A-ND.
CAP CER 68PF 100V NP0 0603 - 06031A680GAT4A
 Order CAP CER 68PF 100V NP0 0603-06031A680GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A680GAT4A-ND.
CAP CER 68PF 100V NP0 0603 - 06031A680JAQ2A
 Order CAP CER 68PF 100V NP0 0603-06031A680JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A680JAQ2A-ND.
CAP CER 68PF 100V NP0 0603 - 06031A680KAT2A
 Order CAP CER 68PF 100V NP0 0603-06031A680KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A680KAT2A-ND.
CAP CER 6.8PF 100V NP0 0603 - 06031A6R8BAT2A
 Order CAP CER 6.8PF 100V NP0 0603-06031A6R8BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R8BAT2A-ND.
CAP CER 6.8PF 100V NP0 0603 - 06031A6R8CAT2A
 Order CAP CER 6.8PF 100V NP0 0603-06031A6R8CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R8CAT2A-ND.
CAP CER 6.8PF 100V NP0 0603 - 06031A6R8CAT4A
 Order CAP CER 6.8PF 100V NP0 0603-06031A6R8CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R8CAT4A-ND.
CAP CER 6.8PF 100V NP0 0603 - 06031A6R8DAQ2A
 Order CAP CER 6.8PF 100V NP0 0603-06031A6R8DAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R8DAQ2A-ND.
CAP CER 6.8PF 100V NP0 0603 - 06031A6R8DAT2A
 Order CAP CER 6.8PF 100V NP0 0603-06031A6R8DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R8DAT2A-ND.
CAP CER 6.8PF 100V NP0 0603 - 06031A6R8DAT4A
 Order CAP CER 6.8PF 100V NP0 0603-06031A6R8DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R8DAT4A-ND.
CAP CER .68PF 100V NP0 0603 - 06031AR68CAT2A
 Order CAP CER .68PF 100V NP0 0603-06031AR68CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031AR68CAT2A-ND.