4 CHANNEL PHOTO DARLINGTON - PS2502-4

Digi-Key Part Number PS2502-4-ND
Price Break
20
Unit Price
1.277
Extended Price
25.54
Manufacturer Part NumberPS2502-4
Product Description4 CHANNEL PHOTO DARLINGTON
Quantity Available Non-Stock
All prices are in GBP

4 CHANNEL PHOTO DARLINGTON - PS2502-4 Details
Technical/Catalog InformationPS2502-4
VendorNEC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeDarlington
Current - Output/Channel160mA
Voltage - Output40V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)200% @ 1mA
Mounting TypeThrough Hole
Package / Case16-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS2502 4
PS25024

Purchase 4 CHANNEL PHOTO DARLINGTON - PS2502-4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 4 CHANNEL PHOTO DARLINGTON - PS2502-4
4 CHANNEL PHOTO DARLINGTON - PS2502-4

4 CHANNEL PHOTO DARLINGTON - PS2502-4 (PS2502-4-ND)

Related parts :
4 CHANNEL PHOTO DARLINGTON - PS2502-4
 Order 4 CHANNEL PHOTO DARLINGTON-PS2502-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-4-ND.
2 CHANNEL PHOTO DARLINGTON - PS2502-2
 Order 2 CHANNEL PHOTO DARLINGTON-PS2502-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2502-2-ND.
1 CHANNEL PHOTO DARLINGTON - PS2506-1
 Order 1 CHANNEL PHOTO DARLINGTON-PS2506-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2506-1-ND.
4 CHANNEL OPTO COUPLER TRANS - PS2505-4
 Order 4 CHANNEL OPTO COUPLER TRANS-PS2505-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505-4-ND.
4 CHANNEL OPTO COUPLER TRANS DIP - PS2501-4
 Order 4 CHANNEL OPTO COUPLER TRANS DIP-PS2501-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-4-ND.
CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001
 Order CONNECTOR FOR 4 PIN PHOTO SENSOR-EE-1001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
PHOTO DARLINGTON NPN 15V 850NM - OP300SL
 Order PHOTO DARLINGTON NPN 15V 850NM-OP300SL online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP300SL-ND.
PHOTO DARLINGTON OPTOISOLATOR - H11G46
 Order PHOTO DARLINGTON OPTOISOLATOR-H11G46 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11G46QT-ND.
VELOSTAT COND FOAM 1/4 24"X36" - 2803 (1/4")
 Order VELOSTAT COND FOAM 1/4 24"X36"-2803 (1/4") online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP119-ND.
TAPE SPLCNG LINERLESS 3/4" X 30' - 130C (3/4"X30')
 Order TAPE SPLCNG LINERLESS 3/4" X 30'-130C (3/4"X30') online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M130C-ND.
TAPE ELECTRICAL VINYL 3/4" BLUE - 35 BLUE (3/4"X66')
 Order TAPE ELECTRICAL VINYL 3/4" BLUE-35 BLUE (3/4"X66') online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-BL-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
 Order CABLE .050 28POS 4" FLAT FLEX-0.5MM-28-4-B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 0.5MM-28-4-B-ND.
BATT NIMH 1.2V 4/3A W/TAB - HR-4/3AUT(4.0AH)
 Order BATT NIMH 1.2V 4/3A W/TAB-HR-4/3AUT(4.0AH) online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135T-ND.
DETECTOR/DARLINGTON PHOTO TO-18 - L14F1
 Order DETECTOR/DARLINGTON PHOTO TO-18-L14F1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number L14F1-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2701-4
 Order OPTO COUPLER 4CH TRANS OUT SM-PS2701-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-4-ND.