CAP CER 68PF 10V NP0 0402 - 0402ZA680GAT2A - Capacitors

Digi-Key Part Number 0402ZA680GAT2A-ND
Price Break
10000
Unit Price
0.09042
Extended Price
904.20
Manufacturer Part Number0402ZA680GAT2A
Product DescriptionCAP CER 68PF 10V NP0 0402
Quantity Available Non-Stock
All prices are in GBP

CAP CER 68PF 10V NP0 0402 - 0402ZA680GAT2A - Capacitors Details
Technical/Catalog Information0402ZA680GAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated10V
Tolerance±2%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402ZA680GAT2A
0402ZA680GAT2A

Purchase CAP CER 68PF 10V NP0 0402 - 0402ZA680GAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 68PF 10V NP0 0402 - 0402ZA680GAT2A
Capacitors

CAP CER 68PF 10V NP0 0402 - 0402ZA680GAT2A (0402ZA680GAT2A-ND)

Related parts Capacitors :
CAP CER 68PF 10V NP0 0402 - 0402ZA680GAT2A
 Order CAP CER 68PF 10V NP0 0402-0402ZA680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZA680GAT2A-ND.
CAP CER 6.8PF 50V NP0 0402 - LD025A6R8BAB2A
 Order CAP CER 6.8PF 50V NP0 0402-LD025A6R8BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A6R8BAB2A-ND.
CAP CER 6.8PF 50V NP0 0402 - LD025A6R8DAB2A
 Order CAP CER 6.8PF 50V NP0 0402-LD025A6R8DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A6R8DAB2A-ND.
CAP CER 6.8PF 10V NP0 0201 - 0201ZA6R8CAQ2A
 Order CAP CER 6.8PF 10V NP0 0201-0201ZA6R8CAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA6R8CAQ2A-ND.
CAP CER 6.8PF 10V NP0 0201 - 0201ZA6R8CAT2A
 Order CAP CER 6.8PF 10V NP0 0201-0201ZA6R8CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA6R8CAT2A-ND.
CAP CER 68PF 25V NP0 0402 - 04023A680FAT2A
 Order CAP CER 68PF 25V NP0 0402-04023A680FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A680FAT2A-ND.
CAP CER 68PF 25V NP0 0402 - 04023A680GAT2A
 Order CAP CER 68PF 25V NP0 0402-04023A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A680GAT2A-ND.
CAP CER 68PF 25V NP0 0402 - 04023A680JAT2A
 Order CAP CER 68PF 25V NP0 0402-04023A680JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A680JAT2A-ND.
CAP CER 68PF 25V NP0 0402 - 04023A680KAT2A
 Order CAP CER 68PF 25V NP0 0402-04023A680KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A680KAT2A-ND.
CAP CER 6.8PF 25V NP0 0402 - 04023A6R8CAT2A
 Order CAP CER 6.8PF 25V NP0 0402-04023A6R8CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A6R8CAT2A-ND.
CAP CER 6.8PF 25V NP0 0402 - 04023A6R8CAT4A
 Order CAP CER 6.8PF 25V NP0 0402-04023A6R8CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A6R8CAT4A-ND.
CAP CER 6.8PF 25V NP0 0402 - 04023A6R8DAT2A
 Order CAP CER 6.8PF 25V NP0 0402-04023A6R8DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A6R8DAT2A-ND.
CAP CER 6.8PF 25V NP0 0402 - 04023A6R8JAT2A
 Order CAP CER 6.8PF 25V NP0 0402-04023A6R8JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A6R8JAT2A-ND.
CAP CER 68PF 50V NP0 0402 - 04025A680FAT2A
 Order CAP CER 68PF 50V NP0 0402-04025A680FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A680FAT2A-ND.
CAP CER 68PF 50V NP0 0402 - 04025A680GAT2A
 Order CAP CER 68PF 50V NP0 0402-04025A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A680GAT2A-ND.