IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB

Digi-Key Part Number ADS7804PB-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
19.36
18.0644
16.7739
16.45132
16.12876
15.93521
15.4836
Extended Price
19.36
451.61
1677.39
4112.83
8064.38
15935.21
77418.00
Manufacturer Part NumberADS7804PB
Product DescriptionIC 12-BIT 10US SMPL A/D 28-DIP
Quantity Available 0
All prices are in GBP

IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB Details
Technical/Catalog InformationADS7804PB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case28-DIP
Features100kHz Sampling Rate
Data InterfaceParallel
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ADS7804PB
ADS7804PB

Purchase IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB
IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB

IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB (ADS7804PB-ND)

Related parts :
IC 12-BIT 10US SMPL A/D 28-DIP - ADS7804PB
 Order IC 12-BIT 10US SMPL A/D 28-DIP-ADS7804PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804PB-ND.
IC 12 BIT 10US SMPL A/D 28-DIP - ADS7804P
 Order IC 12 BIT 10US SMPL A/D 28-DIP-ADS7804P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804P-ND.
IC 12-BIT 40KHZ SMPL A/D 28-DIP - ADS574JP
 Order IC 12-BIT 40KHZ SMPL A/D 28-DIP-ADS574JP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574JP-ND.
IC 12-BIT 40KHZ SMPL A/D 28-DIP - ADS574KE
 Order IC 12-BIT 40KHZ SMPL A/D 28-DIP-ADS574KE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574KE-ND.
IC 12-BIT 40KHZ SMPL A/D 28-DIP - ADS574KP
 Order IC 12-BIT 40KHZ SMPL A/D 28-DIP-ADS574KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS574KP-ND.
IC 12-BIT 117KHZ SMPL A/D 28-DIP - ADS774JP
 Order IC 12-BIT 117KHZ SMPL A/D 28-DIP-ADS774JP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774JP-ND.
IC 12-BIT 117KHZ SMPL A/D 28-DIP - ADS774KE
 Order IC 12-BIT 117KHZ SMPL A/D 28-DIP-ADS774KE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774KE-ND.
IC 12-BIT 117KHZ SMPL A/D 28-DIP - ADS774KP
 Order IC 12-BIT 117KHZ SMPL A/D 28-DIP-ADS774KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774KP-ND.
IC 12-BIT 10US SMPL A/D 28-SO - ADS7804U
 Order IC 12-BIT 10US SMPL A/D 28-SO-ADS7804U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804U-ND.
IC 12-BIT 10US SMPL A/D 28-SO - ADS7804UB
 Order IC 12-BIT 10US SMPL A/D 28-SO-ADS7804UB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7804UB-ND.
IC 12-BIT 40KHZ SMPL A/D 28-DIP - ADS7806PB
 Order IC 12-BIT 40KHZ SMPL A/D 28-DIP-ADS7806PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7806PB-ND.
IC 12-BIT 800KHZ SMPL A/D 28-DIP - ADS7819PB
 Order IC 12-BIT 800KHZ SMPL A/D 28-DIP-ADS7819PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7819PB-ND.
IC 12-BIT 100KHZ SMPL A/D 28-DIP - ADS7820PB
 Order IC 12-BIT 100KHZ SMPL A/D 28-DIP-ADS7820PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7820PB-ND.
IC 12-BIT 600KHZ SMPL A/D 28-DIP - ADS7831P
 Order IC 12-BIT 600KHZ SMPL A/D 28-DIP-ADS7831P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7831P-ND.
IC 12-BIT QUAD GP D/A 28-DIP - DAC7624P
 Order IC 12-BIT QUAD GP D/A 28-DIP-DAC7624P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7624P-ND.