SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ - Switches

Digi-Key Part Number SW416-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
0.34
0.3068
0.2726
0.2454
0.23176
0.2045
0.18404
Extended Price
0.34
7.67
13.63
24.54
57.94
102.25
184.04
Manufacturer Part NumberB3S-1002BYOMZ
Product DescriptionSWITCH TACT 6MM SMD MOM 230GF
Quantity Available 8253
All prices are in GBP

SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ - Switches Details
Technical/Catalog InformationB3S-1002BYOMZ
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 24VDC
Mounting TypeSurface Mount
Operating Force230gf
OrientationVertical
Outline L x W6.60mm x 6mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3S 1002BYOMZ
B3S1002BYOMZ
SW416 ND
SW416ND
SW416

Purchase SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ
Switches

SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ (SW416-ND)

Related parts Switches:
SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ
 Order SWITCH TACT 6MM SMD MOM 230GF-B3S-1002BYOMZ online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW416-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1050
 Order SWITCH TACT 6MM MOM 100GF-B3F-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW404-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1000
 Order SWITCH TACT 6MM MOM 100GF-B3F-1000 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW400-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1022
 Order SWITCH TACT 6MM MOM 150GF-B3F-1022 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW403-ND.
SWITCH TACT 6MM 100GF SPST SMD - B3FS-1050
 Order SWITCH TACT 6MM 100GF SPST SMD-B3FS-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW791-ND.
SWITCH TACT 6MM 150GF SPST SMD - B3FS-1052
 Order SWITCH TACT 6MM 150GF SPST SMD-B3FS-1052 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW792-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-1150
 Order SWITCH TACT 6MM 100GF H=7.3MM-B3F-1150 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW964-ND.
SWITCH TACT 6MM RT ANG 150GF - B3F-3122
 Order SWITCH TACT 6MM RT ANG 150GF-B3F-3122 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW408-ND.
SWITCH TACT 230GF H=4.3MM - B3S-1102
 Order SWITCH TACT 230GF H=4.3MM-B3S-1102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW972-ND.
SWITCH TACT SMD W/O GND 160GF - B3SN-3012P
 Order SWITCH TACT SMD W/O GND 160GF-B3SN-3012P online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW261CT-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4005 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW412-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4055
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4055 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW414-ND.
SWITCH TACT SMD W/GND 160GF - B3SN-3112P
 Order SWITCH TACT SMD W/GND 160GF-B3SN-3112P online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW262CT-ND.
SWITCH TACT 12MM MOM N/O 130GF - B3F-4050
 Order SWITCH TACT 12MM MOM N/O 130GF-B3F-4050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW413-ND.
SWITCH TACT 6MM MOM SMD H=4.3MM - PTS645SK43SMTRLFS
 Order SWITCH TACT 6MM MOM SMD H=4.3MM-PTS645SK43SMTRLFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9084TR-ND.