CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A

Digi-Key Part Number 04023A0R6CAT2A-ND
Price Break
10000
Unit Price
0.03498
Extended Price
349.80
Manufacturer Part Number04023A0R6CAT2A
Product DescriptionCAP CER .6PF 25V NP0 0402
Quantity Available Non-Stock
All prices are in GBP

CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A Details
Technical/Catalog Information04023A0R6CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.60pF
Voltage - Rated25V
Tolerance±0.25pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04023A0R6CAT2A
04023A0R6CAT2A

Purchase CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A
CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A

CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A (04023A0R6CAT2A-ND)

Related parts :
CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A
 Order CAP CER .6PF 25V NP0 0402-04023A0R6CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R6CAT2A-ND.
CAP CER .6PF 25V NP0 0201 - 02013A0R6BAT2A
 Order CAP CER .6PF 25V NP0 0201-02013A0R6BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R6BAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5BAT2A
 Order CAP CER .5PF 25V NP0 0402-04023A0R5BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5BAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5CAT2A
 Order CAP CER .5PF 25V NP0 0402-04023A0R5CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5CAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5DAT2A
 Order CAP CER .5PF 25V NP0 0402-04023A0R5DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5DAT2A-ND.
CAP CER .8PF 25V NP0 0402 - 04023A0R8CAT2A
 Order CAP CER .8PF 25V NP0 0402-04023A0R8CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R8CAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100CAT2A
 Order CAP CER 10PF 25V NP0 0402-04023A100CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100CAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100DAT2A
 Order CAP CER 10PF 25V NP0 0402-04023A100DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100DAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100FAT2A
 Order CAP CER 10PF 25V NP0 0402-04023A100FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100FAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100JAT2A
 Order CAP CER 10PF 25V NP0 0402-04023A100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100JAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100KAT2A
 Order CAP CER 10PF 25V NP0 0402-04023A100KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100KAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100MAT2A
 Order CAP CER 10PF 25V NP0 0402-04023A100MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100MAT2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101FAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101FAT2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101GAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101GAT2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101JAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101JAT2A-ND.