CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A

Digi-Key Part Number 0201ZD472KAQ2A-ND
Price Break
15000
Unit Price
0.0484
Extended Price
726.00
Manufacturer Part Number0201ZD472KAQ2A
Product DescriptionCAP CER 4700PF 10V X5R 0201
Quantity Available 0
All prices are in GBP

CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A Details
Technical/Catalog Information0201ZD472KAQ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated10V
Tolerance±10%
Package / Case0201 (0603 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0201ZD472KAQ2A
0201ZD472KAQ2A

Purchase CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A
CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A

CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A (0201ZD472KAQ2A-ND)

Related parts:
CAP CER 4700PF 10V X5R 0201 - 0201ZD472KAQ2A
 Order CAP CER 4700PF 10V X5R 0201-0201ZD472KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD472KAQ2A-ND.
CAP CER 4700PF 6.3V X5R 0201 - 02016D472KAQ2A
 Order CAP CER 4700PF 6.3V X5R 0201-02016D472KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02016D472KAQ2A-ND.
CAP CER 10000PF 10V X5R 0201 - 0201ZD103JAT2A
 Order CAP CER 10000PF 10V X5R 0201-0201ZD103JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD103JAT2A-ND.
CAP CER 10000PF 10V X5R 0201 - 0201ZD103KAQ2A
 Order CAP CER 10000PF 10V X5R 0201-0201ZD103KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD103KAQ2A-ND.
CAP CER 1500PF 10V X5R 0201 - 0201ZD152KAQ2A
 Order CAP CER 1500PF 10V X5R 0201-0201ZD152KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD152KAQ2A-ND.
CAP CER 1800PF 10V X5R 0201 - 0201ZD182KAQ2A
 Order CAP CER 1800PF 10V X5R 0201-0201ZD182KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD182KAQ2A-ND.
CAP CER 2200PF 10V X5R 0201 - 0201ZD222KAQ2A
 Order CAP CER 2200PF 10V X5R 0201-0201ZD222KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD222KAQ2A-ND.
CAP CER 2200PF 10V X5R 0201 - 0201ZD222MAT2A
 Order CAP CER 2200PF 10V X5R 0201-0201ZD222MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD222MAT2A-ND.
CAP CER 3300PF 10V X5R 0201 - 0201ZD332KAQ2A
 Order CAP CER 3300PF 10V X5R 0201-0201ZD332KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD332KAQ2A-ND.
CAP CER 5600PF 10V X5R 0201 - 0201ZD562KAQ2A
 Order CAP CER 5600PF 10V X5R 0201-0201ZD562KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD562KAQ2A-ND.
CAP CER 6800PF 10V X5R 0201 - 0201ZD682KAQ2A
 Order CAP CER 6800PF 10V X5R 0201-0201ZD682KAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZD682KAQ2A-ND.
CAP CER 4700PF 10V X5R 0201 - GRM033R61A472KA01D
 Order CAP CER 4700PF 10V X5R 0201-GRM033R61A472KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3164-2-ND.
CAP CER 4700PF 10V X5R 0201 - GRM033R61A472KA01D
 Order CAP CER 4700PF 10V X5R 0201-GRM033R61A472KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3164-1-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
 Order CAP CER 1.0UF 10V X5R 10% 0402-0402ZD105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4596-2-ND.
CAP CER 68000PF 10V X5R AXIAL - MC01ZD683KAR
 Order CAP CER 68000PF 10V X5R AXIAL-MC01ZD683KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC01ZD683KAR-ND.