CAP CER .68UF 50V X7R 10% RAD - B37984M5684K058 - Capacitors

Digi-Key Part Number B37984M5684K058-ND
Price Break
4000
Unit Price
0.38412
Extended Price
1536.48
Manufacturer Part NumberB37984M5684K058
Product DescriptionCAP CER .68UF 50V X7R 10% RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER .68UF 50V X7R 10% RAD - B37984M5684K058 - Capacitors Details
Technical/Catalog InformationB37984M5684K058
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37984M5684K058
B37984M5684K058

Purchase CAP CER .68UF 50V X7R 10% RAD - B37984M5684K058 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .68UF 50V X7R 10% RAD - B37984M5684K058
Capacitors

CAP CER .68UF 50V X7R 10% RAD - B37984M5684K058 (B37984M5684K058-ND)

Related parts Capacitors :
CAP CER .68UF 50V X7R 10% RAD - B37984M5684K058
 Order CAP CER .68UF 50V X7R 10% RAD-B37984M5684K058 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37984M5684K058-ND.
CAP CER .68UF 50V X7R 10% RAD - B37984M5684K051
 Order CAP CER .68UF 50V X7R 10% RAD-B37984M5684K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3365-2-ND.
CAP CER .68UF 50V X7R 10% RAD - B37984M5684K051
 Order CAP CER .68UF 50V X7R 10% RAD-B37984M5684K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3365-1-ND.
CAP CER .68UF 50V X7R 10% RAD - B37984M5684K051
 Order CAP CER .68UF 50V X7R 10% RAD-B37984M5684K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3365-6-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981F5103K054
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981F5103K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F5103K054-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981F5103K000
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981F5103K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3335-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981F5103K051
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981F5103K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3336-2-ND.
CAP CER 22000PF 50V X7R 10% RAD - B37981F5223K051
 Order CAP CER 22000PF 50V X7R 10% RAD-B37981F5223K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3337-2-ND.
CAP CER 3300PF 50V X7R 10% RAD - B37981F5332K000
 Order CAP CER 3300PF 50V X7R 10% RAD-B37981F5332K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3338-ND.
CAP CER 3300PF 50V X7R 10% RAD - B37981F5332K051
 Order CAP CER 3300PF 50V X7R 10% RAD-B37981F5332K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3339-2-ND.
CAP CER 4700PF 50V X7R 10% RAD - B37981F5472K051
 Order CAP CER 4700PF 50V X7R 10% RAD-B37981F5472K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3340-2-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981F5473K051
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981F5473K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3341-2-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981M5103K051
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981M5103K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3347-2-ND.
CAP CER .10UF 50V X7R 10% RAD - B37981M5104K000
 Order CAP CER .10UF 50V X7R 10% RAD-B37981M5104K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3349-2-ND.
CAP CER .10UF 50V X7R 10% RAD - B37981M5104K051
 Order CAP CER .10UF 50V X7R 10% RAD-B37981M5104K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3350-2-ND.