IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG - Integrated Circuits (ICs)

Digi-Key Part Number 3606BG-ND
Price Break
10
Unit Price
211.864
Extended Price
2118.64
Manufacturer Part Number3606BG
Product DescriptionIC PROG GAIN OP AMP 32-OMNIPAK
Quantity Available Non-Stock
All prices are in GBP

IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG - Integrated Circuits (ICs) Details
Technical/Catalog Information3606BG
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case32-CDIP
Slew Rate3.5 V/µs
Gain Bandwidth Product100kHz
Current - Supply20mA
Current - Output/Channel10mA
Voltage - Supply, Single/Dual (±)±8 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3606BG
3606BG

Purchase IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG
Integrated Circuits (ICs)

IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG (3606BG-ND)

Related parts Integrated Circuits (ICs):
IC PROG GAIN OP AMP 32-OMNIPAK - 3606BG
 Order IC PROG GAIN OP AMP 32-OMNIPAK-3606BG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3606BG-ND.
IC PROG GAIN INSTR AMP 14 DIP - PGA203KP
 Order IC PROG GAIN INSTR AMP 14 DIP-PGA203KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA203KP-ND.
IC PROG LP OP AMP 8-DIP - TLC271CP
 Order IC PROG LP OP AMP 8-DIP-TLC271CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1820-5-ND.
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
 Order IC PROG GAIN INSTR AMP 16-SOIC-PGA204AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC PROG GAIN OP AMP 16-DIP - PGA102KP
 Order IC PROG GAIN OP AMP 16-DIP-PGA102KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA102KP-ND.
IC HS PROG GAIN INST AMP 16-DIP - PGA206PA
 Order IC HS PROG GAIN INST AMP 16-DIP-PGA206PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA206PA-ND.
IC UNITY GAIN DIFF AMP TO-99 - INA105BM
 Order IC UNITY GAIN DIFF AMP TO-99-INA105BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105BM-ND.
IC UNITY GAIN DIFF AMP 8 DIP - INA105KP
 Order IC UNITY GAIN DIFF AMP 8 DIP-INA105KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KP-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC WIDEBAND DIFET OP-AMP 8-DIP - OPA606KP
 Order IC WIDEBAND DIFET OP-AMP 8-DIP-OPA606KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA606KP-ND.
IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP
 Order IC HIGH VOLTAGE OP AMP 8-DIP-OPA445AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AP-ND.
IC LN PRECISION OP AMP 8-DIP - OPA227P
 Order IC LN PRECISION OP AMP 8-DIP-OPA227P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227P-ND.
IC LN PRECISION OP AMP 8-SOIC - OPA227U
 Order IC LN PRECISION OP AMP 8-SOIC-OPA227U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U-ND.
IC MICRO POWER OP AMP 8-DIP - OPA244PA
 Order IC MICRO POWER OP AMP 8-DIP-OPA244PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA244PA-ND.
IC DUAL GP OP AMP 8-DIP - MC1458P
 Order IC DUAL GP OP AMP 8-DIP-MC1458P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1403-5-ND.