CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K054 - Capacitors

Digi-Key Part Number B37981F1472K054-ND
Price Break
7500
Unit Price
0.04884
Extended Price
366.30
Manufacturer Part NumberB37981F1472K054
Product DescriptionCAP CER 4700PF 100V X7R 10% RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K054 - Capacitors Details
Technical/Catalog InformationB37981F1472K054
VendorEPCOS Inc
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37981F1472K054
B37981F1472K054

Purchase CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K054
Capacitors

CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K054 (B37981F1472K054-ND)

Related parts Capacitors :
CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K054
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981F1472K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F1472K054-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K000
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981F1472K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3331-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K051
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981F1472K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3332-2-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981M1472K051
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981M1472K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3346-2-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K051
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981F1472K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3332-1-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981M1472K051
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981M1472K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3346-1-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981M1472K051
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981M1472K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3346-6-ND.
CAP CER 4700PF 100V X7R 10% RAD - B37981F1472K058
 Order CAP CER 4700PF 100V X7R 10% RAD-B37981F1472K058 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F1472K058-ND.
CAP CER 1000PF 100V X7R 10% RAD - B37981F1102K000
 Order CAP CER 1000PF 100V X7R 10% RAD-B37981F1102K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3321-ND.
CAP CER 1000PF 100V X7R 10% RAD - B37981F1102K051
 Order CAP CER 1000PF 100V X7R 10% RAD-B37981F1102K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3322-2-ND.
CAP CER 10000PF 100V X7R 10% RAD - B37981F1103K000
 Order CAP CER 10000PF 100V X7R 10% RAD-B37981F1103K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3324-ND.
CAP CER 10000PF 100V X7R 10% RAD - B37981F1103K051
 Order CAP CER 10000PF 100V X7R 10% RAD-B37981F1103K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3325-2-ND.
CAP CER 1500PF 100V X7R 10% RAD - B37981F1152K051
 Order CAP CER 1500PF 100V X7R 10% RAD-B37981F1152K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3326-2-ND.
CAP CER 2200PF 100V X7R 10% RAD - B37981F1222K000
 Order CAP CER 2200PF 100V X7R 10% RAD-B37981F1222K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3327-ND.
CAP CER 2200PF 100V X7R 10% RAD - B37981F1222K051
 Order CAP CER 2200PF 100V X7R 10% RAD-B37981F1222K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3328-2-ND.