IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J - Integrated Circuits (ICs)

Digi-Key Part Number 3581J-ND
Price Break
18
Unit Price
143.06333
Extended Price
2575.14
Manufacturer Part Number3581J
Product DescriptionIC HIGH VOLTAGE OP AMP TO-3-8
Quantity Available Non-Stock
All prices are in GBP

IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J - Integrated Circuits (ICs) Details
Technical/Catalog Information3581J
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseTO-3-8
Slew Rate20 V/µs
Gain Bandwidth Product60kHz
Current - Supply8mA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)±32 V ~ 75 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3581J
3581J

Purchase IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J
Integrated Circuits (ICs)

IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J (3581J-ND)

Related parts Integrated Circuits (ICs):
IC HIGH VOLTAGE OP AMP TO-3-8 - 3581J
 Order IC HIGH VOLTAGE OP AMP TO-3-8-3581J online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 3581J-ND.
IC HIGH-POWER OP AMP TO-3-8 - OPA512SM
 Order IC HIGH-POWER OP AMP TO-3-8-OPA512SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA512SM-ND.
IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP
 Order IC HIGH VOLTAGE OP AMP 8-DIP-OPA445AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AP-ND.
IC HIGH VOLTAGE OP AMP 8-SOIC - OPA445AU
 Order IC HIGH VOLTAGE OP AMP 8-SOIC-OPA445AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU-ND.
IC HIGH VOLTAGE OP AMP 8-SOIC - OPA445AU/2K5
 Order IC HIGH VOLTAGE OP AMP 8-SOIC-OPA445AU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AU/2K5-ND.
IC HP MONOLITHIC OP AMP TO-3-8 - OPA541AM-BI
 Order IC HP MONOLITHIC OP AMP TO-3-8-OPA541AM-BI online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-BI-ND.
IC HP MONOLITHIC OP AMP TO-3-8 - OPA541BM
 Order IC HP MONOLITHIC OP AMP TO-3-8-OPA541BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541BM-ND.
IC HP MONOLITHIC OP AMP TO-3-8 - OPA541SM-BI
 Order IC HP MONOLITHIC OP AMP TO-3-8-OPA541SM-BI online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541SM-BI-ND.
IC HP MONOLITHIC OP AMP TO-3-8 - OPA541SM
 Order IC HP MONOLITHIC OP AMP TO-3-8-OPA541SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541SM-ND.
IC HIGH VOLT OP AMP 8-LEAD TO-99 - OPA445BM
 Order IC HIGH VOLT OP AMP 8-LEAD TO-99-OPA445BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445BM-ND.
IC HIGH VOLTAGE DIFF AMP 8-SOIC - INA146UA
 Order IC HIGH VOLTAGE DIFF AMP 8-SOIC-INA146UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA146UA-ND.
IC HIGH PRECISION OP AMP 8-DIP - OPA277P
 Order IC HIGH PRECISION OP AMP 8-DIP-OPA277P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277P-ND.
IC HIGH PRECISION OP AMP 8-SOIC - OPA277U
 Order IC HIGH PRECISION OP AMP 8-SOIC-OPA277U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277U-ND.
IC HIGH PRECISION OP AMP 8-SOIC - OPA277UA/2K5
 Order IC HIGH PRECISION OP AMP 8-SOIC-OPA277UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277UA/2K5-ND.
IC HIGH PRECISION OP AMP 8-SOIC - OPA277U/2K5
 Order IC HIGH PRECISION OP AMP 8-SOIC-OPA277U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277U/2K5-ND.