SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2 - Discrete Semiconductor Products

Digi-Key Part Number EC103M2-ND
Price Break
2000
Unit Price
0.19888
Extended Price
397.76
Manufacturer Part NumberEC103M2
Product DescriptionSENSITIVE GATE SCR 0.8A 600V LOW
Quantity Available 0
All prices are in GBP

SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2 - Discrete Semiconductor Products Details
Technical/Catalog InformationEC103M2
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Package / CaseTO-92
PackagingBulk
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State600V
Current - On State (RMS)800mA
Current - Gate Trigger Current (Igt)50mA
Current - Non Rep. Surge 50/60Hz (Itsm)16A, 20A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EC103M2
EC103M2

Purchase SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2
Discrete Semiconductor Products

SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2 (EC103M2-ND)

Related partsDiscrete Semiconductor Products:
SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2
 Order SENSITIVE GATE SCR 0.8A 600V LOW-EC103M2 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M2-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008L
 Order SCR NON-SENSITIVE GATE 8.0A 600V-S6008L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L-ND.
SCR NON-SENSITIVE GATE 6.0A 600V - S6006L
 Order SCR NON-SENSITIVE GATE 6.0A 600V-S6006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006L-ND.
NON-SENSITIVE GATE 20.0A 600V - S6020L
 Order NON-SENSITIVE GATE 20.0A 600V-S6020L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L-ND.
NON-SENSITIVE GATE 10.0A 600V - S6010L
 Order NON-SENSITIVE GATE 10.0A 600V-S6010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010L-ND.
SCR SENSITIVE GATE 4.0A 200V - T106B1
 Order SCR SENSITIVE GATE 4.0A 200V-T106B1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106B1-ND.
SCR SENSITIVE GATE 4.0A 400V - T106D1
 Order SCR SENSITIVE GATE 4.0A 400V-T106D1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number T106D1-ND.
SCR SENSITIVE GATE 0.8A 400V - EC103D
 Order SCR SENSITIVE GATE 0.8A 400V-EC103D online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103D-ND.
NON-SENSITIVE GATE 25.0A 600V - S6025L
 Order NON-SENSITIVE GATE 25.0A 600V-S6025L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L-ND.
SCR SENSITIVE GATE 0.8A 200V - EC103B
 Order SCR SENSITIVE GATE 0.8A 200V-EC103B online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103B-ND.
NON-SENSITIVE GATE 15.0A 600V - S6015L
 Order NON-SENSITIVE GATE 15.0A 600V-S6015L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L-ND.
SCR NON-SENSITIVE GATE 6.0A 200V - S2006L
 Order SCR NON-SENSITIVE GATE 6.0A 200V-S2006L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006L-ND.
SCR NON-SENS 600V 8A TO-202 - S6008F1
 Order SCR NON-SENS 600V 8A TO-202-S6008F1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008F1-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L56
 Order SCR NON-SENS 600V 8A ISO TO-220-S6008L56 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L56-ND.
NON-SENSITIVE GATE 10.0A 400V - S4010L
 Order NON-SENSITIVE GATE 10.0A 400V-S4010L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010L-ND.