RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU - Resistors

Digi-Key Part Number P12MCT-ND
Price Break
10
50
200
1000
Unit Price
0.539
0.4376
0.39045
0.35006
Extended Price
5.39
21.88
78.09
350.06
Manufacturer Part NumberERJ-M1WSF12MU
Product DescriptionRESISTOR .012 OHM 1W 1% 2512
Quantity Available 22010
All prices are in GBP

RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU - Resistors Details
Technical/Catalog InformationERJ-M1WSF12MU
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.012
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingCut Tape (CT)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ M1WSF12MU
ERJM1WSF12MU
P12MCT ND
P12MCTND
P12MCT

Purchase RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Resistors

RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU (P12MCT-ND)

Related parts Resistors:
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
 Order RESISTOR .012 OHM 1W 1% 2512-ERJ-M1WSF12MU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MCT-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
 Order RESISTOR .100 OHM 1W 1% 2512-ERJ-L1WKF10CU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100MCT-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TYF101U
 Order RES 100 OHM 1W 1% 2512 SMD-ERJ-1TYF101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT100AECT-ND.
RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U
 Order RES 178K OHM 1W 1% 2512 SMD-ERJ-1TNF1783U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT178KAFTR-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1TRQJR22U
 Order RES .22 OHM 1W 5% 2512 SMD-ERJ-1TRQJR22U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.22UTR-ND.
RES 4.7 OHM 1W 5% 2512 SMD - ERJ-1TYJ4R7U
 Order RES 4.7 OHM 1W 5% 2512 SMD-ERJ-1TYJ4R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT4.7XTR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
 Order RES .003 OHM 1W 1% 2512 SMD-WSL25123L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
 Order RES .004 OHM 1W 1% 2512 SMD-WSL25124L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
 Order RES .005 OHM 1W 1% 2512 SMD-WSL25125L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
RES .01 OHM 1W 1% 2512 SMD - WSL2512R0100FEA
 Order RES .01 OHM 1W 1% 2512 SMD-WSL2512R0100FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.01CT-ND.
RES .10 OHM 1W 1% 2512 SMD - WSL2512R1000FEA
 Order RES .10 OHM 1W 1% 2512 SMD-WSL2512R1000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.10CT-ND.
RES .027 OHM 1W 1% 2512 SMD - RL2512FK-07R027L
 Order RES .027 OHM 1W 1% 2512 SMD-RL2512FK-07R027L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.027TCT-ND.
RES 51.1K OHM 1W 1% 2512 SMD - CRCW251251K1FKTG
 Order RES 51.1K OHM 1W 1% 2512 SMD-CRCW251251K1FKTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251251K1FKTG-ND.
RESISTOR 5.6M OHM 1/16W 5% 0402 - ERJ-2GEJ565X
 Order RESISTOR 5.6M OHM 1/16W 5% 0402-ERJ-2GEJ565X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MJCT-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.