CAP 780UF 400V ELECT SCREW TERM - CGS781T400V4C - Capacitors

Digi-Key Part Number CGS781T400V4C-ND
Price Break
42
Unit Price
31.4819
Extended Price
1322.24
Manufacturer Part NumberCGS781T400V4C
Product DescriptionCAP 780UF 400V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 780UF 400V ELECT SCREW TERM - CGS781T400V4C - Capacitors Details
Technical/Catalog InformationCGS781T400V4C
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance780µF
Voltage - Rated400V
Tolerance-10%, +50%
SeriesCGS
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)114.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGS781T400V4C
CGS781T400V4C

Purchase CAP 780UF 400V ELECT SCREW TERM - CGS781T400V4C - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 780UF 400V ELECT SCREW TERM - CGS781T400V4C
Capacitors

CAP 780UF 400V ELECT SCREW TERM - CGS781T400V4C (CGS781T400V4C-ND)

Related parts Capacitors :
CAP 780UF 400V ELECT SCREW TERM - CGS781T400V4C
 Order CAP 780UF 400V ELECT SCREW TERM-CGS781T400V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS781T400V4C-ND.
CAP 325UF 400V ELECT SCREW TERM - CG3250T400V4C
 Order CAP 325UF 400V ELECT SCREW TERM-CG3250T400V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG3250T400V4C-ND.
CAP 1000UF 400V ELECT SCREW TERM - CGS112T400V3C
 Order CAP 1000UF 400V ELECT SCREW TERM-CGS112T400V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS112T400V3C-ND.
CAP 1200UF 400V ELECT SCREW TERM - CGS122T400R5L
 Order CAP 1200UF 400V ELECT SCREW TERM-CGS122T400R5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS122T400R5L-ND.
CAP 1300UF 400V ELECT SCREW TERM - CGS132T400U4C
 Order CAP 1300UF 400V ELECT SCREW TERM-CGS132T400U4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS132T400U4C-ND.
CAP 1700UF 400V ELECT SCREW TERM - CGS172T400V4C
 Order CAP 1700UF 400V ELECT SCREW TERM-CGS172T400V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS172T400V4C-ND.
CAP 2600UF 400V ELECT SCREW TERM - CGS262T400V5L
 Order CAP 2600UF 400V ELECT SCREW TERM-CGS262T400V5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS262T400V5L-ND.
CAP 2800UF 400V ELECT SCREW TERM - CGS282T400W4C
 Order CAP 2800UF 400V ELECT SCREW TERM-CGS282T400W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS282T400W4C-ND.
CAP 290UF 400V ELECT SCREW TERM - CGS291T400R2C
 Order CAP 290UF 400V ELECT SCREW TERM-CGS291T400R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS291T400R2C-ND.
CAP 4200UF 400V ELECT SCREW TERM - CGS422T400W5L
 Order CAP 4200UF 400V ELECT SCREW TERM-CGS422T400W5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS422T400W5L-ND.
CAP 4300UF 400V ELECT SCREW TERM - CGS432T400W5L
 Order CAP 4300UF 400V ELECT SCREW TERM-CGS432T400W5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS432T400W5L-ND.
CAP 550UF 400V ELECT SCREW TERM - CGS551T400R3C
 Order CAP 550UF 400V ELECT SCREW TERM-CGS551T400R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS551T400R3C-ND.
CAP 810UF 400V ELECT SCREW TERM - CGS811T400R4C
 Order CAP 810UF 400V ELECT SCREW TERM-CGS811T400R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS811T400R4C-ND.
CAP 38000UF 50V ELECT SCREW TERM - DCMC383U050BB2B
 Order CAP 38000UF 50V ELECT SCREW TERM-DCMC383U050BB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1220-ND.
CAP 30000UF 75V ELECT SCREW TERM - DCMC303U075BC2B
 Order CAP 30000UF 75V ELECT SCREW TERM-DCMC303U075BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1221-ND.