FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM - Over Voltage, Current, Temperature Devices
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM - Over Voltage, Current, Temperature Devices Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM (F1272CT-ND)
Related parts Over Voltage, Current, Temperature Devices :FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1273TR-ND.
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM
Order FUSE 2.50A 32V FAST 1206 SMD-042902.5WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1272CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1273CT-ND.
FUSE 63V 2A FAST 1206 SMD - 0429002.WRM
Order FUSE 63V 2A FAST 1206 SMD-0429002.WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1238CT-ND.
FUSE .5A 32V FAST 0603 SMD - ERB-SE0R50U
Order FUSE .5A 32V FAST 0603 SMD-ERB-SE0R50U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11369CT-ND.
FUSE FAST-ACT 315MA 32V 1206 SMD - 4410315000
Order FUSE FAST-ACT 315MA 32V 1206 SMD-4410315000 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 4410315000-ND.
FUSE 5A 24V FAST SLIM 1206 SMD - 0433005.NR
Order FUSE 5A 24V FAST SLIM 1206 SMD-0433005.NR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0433005.NR-ND.
FUSE 6.5A 32V FAST SMD 1206 - TR/3216FF6.5-R
Order FUSE 6.5A 32V FAST SMD 1206-TR/3216FF6.5-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2550-2-ND.
FUSE BLADE 2A/32V MINI FAST-ACT - 0297002.WXNV
Order FUSE BLADE 2A/32V MINI FAST-ACT-0297002.WXNV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F986-ND.
FUSE BLADE 3A 32V ATO FAST-ACT - 0257003.PXPV
Order FUSE BLADE 3A 32V ATO FAST-ACT-0257003.PXPV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F996-ND.
FUSE BLADE 15A 32V ATO FAST-ACT - 0257015.PXPV
Order FUSE BLADE 15A 32V ATO FAST-ACT-0257015.PXPV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1016-ND.
FUSE RESETTABLE .50A HOLD SMD - MF-MSMD050-2
Order FUSE RESETTABLE .50A HOLD SMD-MF-MSMD050-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD050CT-ND.
FUSE .200A 125V FAST 1206 - 0466.200NR
Order FUSE .200A 125V FAST 1206-0466.200NR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1451CT-ND.
FUSE .500A 63V FAST 1206 - 0466.500NR
Order FUSE .500A 63V FAST 1206-0466.500NR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1454CT-ND.
FUSE 2A 63V FAST 1206 - 0466002.NR
Order FUSE 2A 63V FAST 1206-0466002.NR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1457CT-ND.