CAP 11000UF 40V ELECT SCREW TERM - CGS114U040V5L - Capacitors

Digi-Key Part Number CGS114U040V5L-ND
Price Break
42
Unit Price
60.86524
Extended Price
2556.34
Manufacturer Part NumberCGS114U040V5L
Product DescriptionCAP 11000UF 40V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 11000UF 40V ELECT SCREW TERM - CGS114U040V5L - Capacitors Details
Technical/Catalog InformationCGS114U040V5L
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance11000µF
Voltage - Rated40V
Tolerance-10%, +75%
SeriesCGS
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGS114U040V5L
CGS114U040V5L

Purchase CAP 11000UF 40V ELECT SCREW TERM - CGS114U040V5L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 11000UF 40V ELECT SCREW TERM - CGS114U040V5L
Capacitors

CAP 11000UF 40V ELECT SCREW TERM - CGS114U040V5L (CGS114U040V5L-ND)

Related parts Capacitors :
CAP 11000UF 40V ELECT SCREW TERM - CGS114U040V5L
 Order CAP 11000UF 40V ELECT SCREW TERM-CGS114U040V5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS114U040V5L-ND.
CAP 11000UF 40V ELECT SCREW TERM - CGS113U040V3C
 Order CAP 11000UF 40V ELECT SCREW TERM-CGS113U040V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS113U040V3C-ND.
CAP 9000UF 40V ELECT SCREW TERM - CGS902U040R4C
 Order CAP 9000UF 40V ELECT SCREW TERM-CGS902U040R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1238-ND.
CAP 6000UF 40V ELECT SCREW TERM - 500C602T040AB2B
 Order CAP 6000UF 40V ELECT SCREW TERM-500C602T040AB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1255-ND.
CAP 13000UF 40V ELECT SCREW TERM - 500C133T040BC2B
 Order CAP 13000UF 40V ELECT SCREW TERM-500C133T040BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1256-ND.
CAP 22000UF 40V ELECT SCREW TERM - 500C223T040BB2B
 Order CAP 22000UF 40V ELECT SCREW TERM-500C223T040BB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1257-ND.
CAP 11000UF 35V ELECT SCREW TERM - CG113U035U4C
 Order CAP 11000UF 35V ELECT SCREW TERM-CG113U035U4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U035U4C-ND.
CAP 11000UF 35V ELECT SCREW TERM - CG113U035W4C
 Order CAP 11000UF 35V ELECT SCREW TERM-CG113U035W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U035W4C-ND.
CAP 11000UF 75V ELECT SCREW TERM - CG113U075X4C
 Order CAP 11000UF 75V ELECT SCREW TERM-CG113U075X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U075X4C-ND.
CAP 11000UF 75V ELECT SCREW TERM - CGR113T075X3L
 Order CAP 11000UF 75V ELECT SCREW TERM-CGR113T075X3L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR113T075X3L-ND.
CAP 11000UF 16V ELECT SCREW TERM - CGR113U016R2L
 Order CAP 11000UF 16V ELECT SCREW TERM-CGR113U016R2L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR113U016R2L-ND.
CAP 13000UF 40V ELECT SCREW TERM - CGR133U040V4L
 Order CAP 13000UF 40V ELECT SCREW TERM-CGR133U040V4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR133U040V4L-ND.
CAP 2100UF 40V ELECT SCREW TERM - CGR212U040R2C
 Order CAP 2100UF 40V ELECT SCREW TERM-CGR212U040R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR212U040R2C-ND.
CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L
 Order CAP 22000UF 40V ELECT SCREW TERM-CGR223U040W4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR223U040W4L-ND.
CAP 31000UF 40V ELECT SCREW TERM - CGR313U040X4L
 Order CAP 31000UF 40V ELECT SCREW TERM-CGR313U040X4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR313U040X4L-ND.