CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C - Capacitors

Digi-Key Part Number CGS103U016R3C-ND
Price Break
100
Unit Price
8.6259
Extended Price
862.59
Manufacturer Part NumberCGS103U016R3C
Product DescriptionCAP 10000UF 16V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C - Capacitors Details
Technical/Catalog InformationCGS103U016R3C
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance10000µF
Voltage - Rated16V
Tolerance-10%, +75%
SeriesCGS
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)24.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGS103U016R3C
CGS103U016R3C

Purchase CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C
Capacitors

CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C (CGS103U016R3C-ND)

Related parts Capacitors :
CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R3C
 Order CAP 10000UF 16V ELECT SCREW TERM-CGS103U016R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS103U016R3C-ND.
CAP 10000UF 16V ELECT SCREW TERM - CGO103M016L
 Order CAP 10000UF 16V ELECT SCREW TERM-CGO103M016L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M016L-ND.
CAP 10000UF 16V ELECT SCREW TERM - CGS103U016R2C
 Order CAP 10000UF 16V ELECT SCREW TERM-CGS103U016R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS103U016R2C-ND.
CAP 10000UF 75V ELECT SCREW TERM - CGS103U075V3C
 Order CAP 10000UF 75V ELECT SCREW TERM-CGS103U075V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1244-ND.
CAP 10000UF 50V ELECT SCREW TERM - 500C103T050AC2B
 Order CAP 10000UF 50V ELECT SCREW TERM-500C103T050AC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1260-ND.
CAP 10000UF 25V ELECT SCREW TERM - CG103U025U3C
 Order CAP 10000UF 25V ELECT SCREW TERM-CG103U025U3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG103U025U3C-ND.
CAP 10000UF 50V ELECT SCREW TERM - CG103U050X4C
 Order CAP 10000UF 50V ELECT SCREW TERM-CG103U050X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG103U050X4C-ND.
CAP 10500UF 16V ELECT SCREW TERM - CG1052U016V3C
 Order CAP 10500UF 16V ELECT SCREW TERM-CG1052U016V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1052U016V3C-ND.
CAP 12000UF 16V ELECT SCREW TERM - CG123U016R3C
 Order CAP 12000UF 16V ELECT SCREW TERM-CG123U016R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG123U016R3C-ND.
CAP 18000UF 16V ELECT SCREW TERM - CG183U016R4C
 Order CAP 18000UF 16V ELECT SCREW TERM-CG183U016R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG183U016R4C-ND.
CAP 21000UF 16V ELECT SCREW TERM - CG213U016U3C
 Order CAP 21000UF 16V ELECT SCREW TERM-CG213U016U3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG213U016U3C-ND.
CAP 2500UF 16V ELECT SCREW TERM - CG252U016R2C
 Order CAP 2500UF 16V ELECT SCREW TERM-CG252U016R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG252U016R2C-ND.
CAP 27000UF 16V ELECT SCREW TERM - CG273U016V3C
 Order CAP 27000UF 16V ELECT SCREW TERM-CG273U016V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG273U016V3C-ND.
CAP 40000UF 16V ELECT SCREW TERM - CG403U016V4C
 Order CAP 40000UF 16V ELECT SCREW TERM-CG403U016V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG403U016V4C-ND.
CAP 6500UF 16V ELECT SCREW TERM - CG652U016R2C
 Order CAP 6500UF 16V ELECT SCREW TERM-CG652U016R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG652U016R2C-ND.