CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L

Digi-Key Part Number CGR522T200X5L-ND
Price Break
20
Unit Price
85.4845
Extended Price
1709.69
Manufacturer Part NumberCGR522T200X5L
Product DescriptionCAP 5200UF 200V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L Details
Technical/Catalog InformationCGR522T200X5L
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance5200µF
Voltage - Rated200V
Tolerance-10%, +50%
SeriesCGR
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)17.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGR522T200X5L
CGR522T200X5L

Purchase CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L
CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L

CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L (CGR522T200X5L-ND)

Related parts :
CAP 5200UF 200V ELECT SCREW TERM - CGR522T200X5L
 Order CAP 5200UF 200V ELECT SCREW TERM-CGR522T200X5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR522T200X5L-ND.
CAP 5200UF 200V ELECT SCREW TERM - CGS522T200V5L
 Order CAP 5200UF 200V ELECT SCREW TERM-CGS522T200V5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS522T200V5L-ND.
CAP 4300UF 200V ELECT SCREW TERM - DCMC432T200BB2B
 Order CAP 4300UF 200V ELECT SCREW TERM-DCMC432T200BB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1224-ND.
CAP 6900UF 200V ELECT SCREW TERM - DCMC692T200BC2B
 Order CAP 6900UF 200V ELECT SCREW TERM-DCMC692T200BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1225-ND.
CAP 1000UF 200V ELECT SCREW TERM - CG102T200V4C
 Order CAP 1000UF 200V ELECT SCREW TERM-CG102T200V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG102T200V4C-ND.
CAP 1650UF 200V ELECT SCREW TERM - CG1651T200W4C
 Order CAP 1650UF 200V ELECT SCREW TERM-CG1651T200W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1651T200W4C-ND.
CAP 180UF 200V ELECT SCREW TERM - CG181T200R2C
 Order CAP 180UF 200V ELECT SCREW TERM-CG181T200R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG181T200R2C-ND.
CAP 2450UF 200V ELECT SCREW TERM - CG2451T200X4C
 Order CAP 2450UF 200V ELECT SCREW TERM-CG2451T200X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG2451T200X4C-ND.
CAP 3800UF 200V ELECT SCREW TERM - CG382T200X5L
 Order CAP 3800UF 200V ELECT SCREW TERM-CG382T200X5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG382T200X5L-ND.
CAP 450UF 200V ELECT SCREW TERM - CG451T200R4C
 Order CAP 450UF 200V ELECT SCREW TERM-CG451T200R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG451T200R4C-ND.
CAP 550UF 200V ELECT SCREW TERM - CG551T200U3C
 Order CAP 550UF 200V ELECT SCREW TERM-CG551T200U3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG551T200U3C-ND.
CAP 750UF 200V ELECT SCREW TERM - CG751T200V3C
 Order CAP 750UF 200V ELECT SCREW TERM-CG751T200V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG751T200V3C-ND.
CAP 5200UF 350V ELECT SCREW TERM - CGH522T350W5L
 Order CAP 5200UF 350V ELECT SCREW TERM-CGH522T350W5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH522T350W5L-ND.
CAP 3500UF 200V ELECT SCREW TERM - CGR352T200X4C
 Order CAP 3500UF 200V ELECT SCREW TERM-CGR352T200X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR352T200X4C-ND.
CAP 1000UF 200V ELECT SCREW TERM - CGS102T200R4C
 Order CAP 1000UF 200V ELECT SCREW TERM-CGS102T200R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS102T200R4C-ND.