CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L

Digi-Key Part Number CGR223U040W4L-ND
Price Break
4
Unit Price
32.0075
Extended Price
128.03
Manufacturer Part NumberCGR223U040W4L
Product DescriptionCAP 22000UF 40V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L Details
Technical/Catalog InformationCGR223U040W4L
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance22000µF
Voltage - Rated40V
Tolerance-10%, +75%
SeriesCGR
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)6.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGR223U040W4L
CGR223U040W4L

Purchase CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L
CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L

CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L (CGR223U040W4L-ND)

Related parts :
CAP 22000UF 40V ELECT SCREW TERM - CGR223U040W4L
 Order CAP 22000UF 40V ELECT SCREW TERM-CGR223U040W4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR223U040W4L-ND.
CAP 22000UF 40V ELECT SCREW TERM - 500C223T040BB2B
 Order CAP 22000UF 40V ELECT SCREW TERM-500C223T040BB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1257-ND.
CAP 22000UF 40V ELECT SCREW TERM - CGS223U040V3C
 Order CAP 22000UF 40V ELECT SCREW TERM-CGS223U040V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS223U040V3C-ND.
CAP 9000UF 40V ELECT SCREW TERM - CGS902U040R4C
 Order CAP 9000UF 40V ELECT SCREW TERM-CGS902U040R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1238-ND.
CAP 22000UF 25V ELECT SCREW TERM - 500C223T025BA2B
 Order CAP 22000UF 25V ELECT SCREW TERM-500C223T025BA2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1252-ND.
CAP 6000UF 40V ELECT SCREW TERM - 500C602T040AB2B
 Order CAP 6000UF 40V ELECT SCREW TERM-500C602T040AB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1255-ND.
CAP 13000UF 40V ELECT SCREW TERM - 500C133T040BC2B
 Order CAP 13000UF 40V ELECT SCREW TERM-500C133T040BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1256-ND.
CAP 22000UF 35V ELECT SCREW TERM - CG223U035W4C
 Order CAP 22000UF 35V ELECT SCREW TERM-CG223U035W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG223U035W4C-ND.
CAP 22000UF 50V ELECT SCREW TERM - CG223U050X4C
 Order CAP 22000UF 50V ELECT SCREW TERM-CG223U050X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG223U050X4C-ND.
CAP 22000UF 16V ELECT SCREW TERM - CGO223M016L
 Order CAP 22000UF 16V ELECT SCREW TERM-CGO223M016L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO223M016L-ND.
CAP 22000UF 20V ELECT SCREW TERM - CGO223M020L
 Order CAP 22000UF 20V ELECT SCREW TERM-CGO223M020L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO223M020L-ND.
CAP 13000UF 40V ELECT SCREW TERM - CGR133U040V4L
 Order CAP 13000UF 40V ELECT SCREW TERM-CGR133U040V4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR133U040V4L-ND.
CAP 2100UF 40V ELECT SCREW TERM - CGR212U040R2C
 Order CAP 2100UF 40V ELECT SCREW TERM-CGR212U040R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR212U040R2C-ND.
CAP 31000UF 40V ELECT SCREW TERM - CGR313U040X4L
 Order CAP 31000UF 40V ELECT SCREW TERM-CGR313U040X4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR313U040X4L-ND.
CAP 3900UF 40V ELECT SCREW TERM - CGR392U040R3C
 Order CAP 3900UF 40V ELECT SCREW TERM-CGR392U040R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR392U040R3C-ND.