CAP 18000UF 10V ELECT SCREW TERM - CGR183U010R2C - Capacitors

Digi-Key Part Number CGR183U010R2C-ND
Price Break
100
Unit Price
15.5519
Extended Price
1555.19
Manufacturer Part NumberCGR183U010R2C
Product DescriptionCAP 18000UF 10V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 18000UF 10V ELECT SCREW TERM - CGR183U010R2C - Capacitors Details
Technical/Catalog InformationCGR183U010R2C
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance18000µF
Voltage - Rated10V
Tolerance-10%, +75%
SeriesCGR
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGR183U010R2C
CGR183U010R2C

Purchase CAP 18000UF 10V ELECT SCREW TERM - CGR183U010R2C - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 18000UF 10V ELECT SCREW TERM - CGR183U010R2C
Capacitors

CAP 18000UF 10V ELECT SCREW TERM - CGR183U010R2C (CGR183U010R2C-ND)

Related parts Capacitors :
CAP 18000UF 10V ELECT SCREW TERM - CGR183U010R2C
 Order CAP 18000UF 10V ELECT SCREW TERM-CGR183U010R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR183U010R2C-ND.
CAP 18000UF 10V ELECT SCREW TERM - CGS183U010R2C
 Order CAP 18000UF 10V ELECT SCREW TERM-CGS183U010R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS183U010R2C-ND.
CAP 18000UF 50V ELECT SCREW TERM - CGS183U050V3C
 Order CAP 18000UF 50V ELECT SCREW TERM-CGS183U050V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1240-ND.
CAP 18000UF 16V ELECT SCREW TERM - CG183U016R4C
 Order CAP 18000UF 16V ELECT SCREW TERM-CG183U016R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG183U016R4C-ND.
CAP 14000UF 10V ELECT SCREW TERM - CGO143M010L
 Order CAP 14000UF 10V ELECT SCREW TERM-CGO143M010L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M010L-ND.
CAP 18000UF 16V ELECT SCREW TERM - CGO183M016L
 Order CAP 18000UF 16V ELECT SCREW TERM-CGO183M016L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO183M016L-ND.
CAP 19000UF 10V ELECT SCREW TERM - CGO193M010L
 Order CAP 19000UF 10V ELECT SCREW TERM-CGO193M010L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO193M010L-ND.
CAP 24000UF 10V ELECT SCREW TERM - CGR243U010R3C
 Order CAP 24000UF 10V ELECT SCREW TERM-CGR243U010R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR243U010R3C-ND.
CAP 11000UF 10V ELECT SCREW TERM - CGS114U010W3L
 Order CAP 11000UF 10V ELECT SCREW TERM-CGS114U010W3L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS114U010W3L-ND.
CAP 12000UF 10V ELECT SCREW TERM - CGS123U010R2C
 Order CAP 12000UF 10V ELECT SCREW TERM-CGS123U010R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS123U010R2C-ND.
CAP 14000UF 10V ELECT SCREW TERM - CGS143U010R2C
 Order CAP 14000UF 10V ELECT SCREW TERM-CGS143U010R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS143U010R2C-ND.
CAP 18000UF 25V ELECT SCREW TERM - CGS183U025R4C
 Order CAP 18000UF 25V ELECT SCREW TERM-CGS183U025R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS183U025R4C-ND.
CAP 18000UF 25V ELECT SCREW TERM - CGS183U025V4C
 Order CAP 18000UF 25V ELECT SCREW TERM-CGS183U025V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS183U025V4C-ND.
CAP 18000UF 75V ELECT SCREW TERM - CGS183U075V3C
 Order CAP 18000UF 75V ELECT SCREW TERM-CGS183U075V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS183U075V3C-ND.
CAP 18000UF 75V ELECT SCREW TERM - CGS183U075V4C
 Order CAP 18000UF 75V ELECT SCREW TERM-CGS183U075V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS183U075V4C-ND.