CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C

Digi-Key Part Number CGR152T075U2C-ND
Price Break
50
Unit Price
17.6092
Extended Price
880.46
Manufacturer Part NumberCGR152T075U2C
Product DescriptionCAP 1500UF 75V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C Details
Technical/Catalog InformationCGR152T075U2C
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500µF
Voltage - Rated75V
Tolerance-10%, +50%
SeriesCGR
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGR152T075U2C
CGR152T075U2C

Purchase CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C
CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C

CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C (CGR152T075U2C-ND)

Related parts :
CAP 1500UF 75V ELECT SCREW TERM - CGR152T075U2C
 Order CAP 1500UF 75V ELECT SCREW TERM-CGR152T075U2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGR152T075U2C-ND.
CAP 1500UF 75V ELECT SCREW TERM - CG152U075R3C
 Order CAP 1500UF 75V ELECT SCREW TERM-CG152U075R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U075R3C-ND.
CAP 1500UF 75V ELECT SCREW TERM - CG152U075R4C
 Order CAP 1500UF 75V ELECT SCREW TERM-CG152U075R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U075R4C-ND.
CAP 1500UF 75V ELECT SCREW TERM - CGS152U075R3C
 Order CAP 1500UF 75V ELECT SCREW TERM-CGS152U075R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS152U075R3C-ND.
CAP 30000UF 75V ELECT SCREW TERM - DCMC303U075BC2B
 Order CAP 30000UF 75V ELECT SCREW TERM-DCMC303U075BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1221-ND.
CAP 46000UF 75V ELECT SCREW TERM - DCMC463U075BF2B
 Order CAP 46000UF 75V ELECT SCREW TERM-DCMC463U075BF2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1222-ND.
CAP 74000UF 75V ELECT SCREW TERM - DCMC743U075DC2B
 Order CAP 74000UF 75V ELECT SCREW TERM-DCMC743U075DC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1223-ND.
CAP 1500UF 450V ELECT SCREW TERM - DCMC152T450BC2B
 Order CAP 1500UF 450V ELECT SCREW TERM-DCMC152T450BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1227-ND.
CAP 10000UF 75V ELECT SCREW TERM - CGS103U075V3C
 Order CAP 10000UF 75V ELECT SCREW TERM-CGS103U075V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1244-ND.
CAP 1000UF 75V ELECT SCREW TERM - CG102U075R3C
 Order CAP 1000UF 75V ELECT SCREW TERM-CG102U075R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG102U075R3C-ND.
CAP 11000UF 75V ELECT SCREW TERM - CG113U075X4C
 Order CAP 11000UF 75V ELECT SCREW TERM-CG113U075X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U075X4C-ND.
CAP 12500UF 75V ELECT SCREW TERM - CG1252U075X5L
 Order CAP 12500UF 75V ELECT SCREW TERM-CG1252U075X5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG1252U075X5L-ND.
CAP 1500UF 25V ELECT SCREW TERM - CG152U025R2C
 Order CAP 1500UF 25V ELECT SCREW TERM-CG152U025R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U025R2C-ND.
CAP 1500UF 50V ELECT SCREW TERM - CG152U050R2C
 Order CAP 1500UF 50V ELECT SCREW TERM-CG152U050R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U050R2C-ND.
CAP 1500UF 50V ELECT SCREW TERM - CG152U050R3C
 Order CAP 1500UF 50V ELECT SCREW TERM-CG152U050R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U050R3C-ND.