CAP 6300UF 35V ELECT SCREW TERM - CGO632M035L - Capacitors

Digi-Key Part Number CGO632M035L-ND
Price Break
100
Unit Price
13.9887
Extended Price
1398.87
Manufacturer Part NumberCGO632M035L
Product DescriptionCAP 6300UF 35V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 6300UF 35V ELECT SCREW TERM - CGO632M035L - Capacitors Details
Technical/Catalog InformationCGO632M035L
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance6300µF
Voltage - Rated35V
Tolerance±20%
SeriesCGO
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGO632M035L
CGO632M035L

Purchase CAP 6300UF 35V ELECT SCREW TERM - CGO632M035L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6300UF 35V ELECT SCREW TERM - CGO632M035L
Capacitors

CAP 6300UF 35V ELECT SCREW TERM - CGO632M035L (CGO632M035L-ND)

Related parts Capacitors :
CAP 6300UF 35V ELECT SCREW TERM - CGO632M035L
 Order CAP 6300UF 35V ELECT SCREW TERM-CGO632M035L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO632M035L-ND.
CAP 1100UF 35V ELECT SCREW TERM - CG112U035R2C
 Order CAP 1100UF 35V ELECT SCREW TERM-CG112U035R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG112U035R2C-ND.
CAP 11000UF 35V ELECT SCREW TERM - CG113U035U4C
 Order CAP 11000UF 35V ELECT SCREW TERM-CG113U035U4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U035U4C-ND.
CAP 11000UF 35V ELECT SCREW TERM - CG113U035W4C
 Order CAP 11000UF 35V ELECT SCREW TERM-CG113U035W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG113U035W4C-ND.
CAP 14000UF 35V ELECT SCREW TERM - CG143U035V4C
 Order CAP 14000UF 35V ELECT SCREW TERM-CG143U035V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG143U035V4C-ND.
CAP 2100UF 35V ELECT SCREW TERM - CG212U035R3C
 Order CAP 2100UF 35V ELECT SCREW TERM-CG212U035R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG212U035R3C-ND.
CAP 22000UF 35V ELECT SCREW TERM - CG223U035W4C
 Order CAP 22000UF 35V ELECT SCREW TERM-CG223U035W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG223U035W4C-ND.
CAP 2300UF 35V ELECT SCREW TERM - CG232U035R2C
 Order CAP 2300UF 35V ELECT SCREW TERM-CG232U035R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG232U035R2C-ND.
CAP 33000UF 35V ELECT SCREW TERM - CG333U035X4C
 Order CAP 33000UF 35V ELECT SCREW TERM-CG333U035X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG333U035X4C-ND.
CAP 4300UF 35V ELECT SCREW TERM - CG432U035R3C
 Order CAP 4300UF 35V ELECT SCREW TERM-CG432U035R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG432U035R3C-ND.
CAP 6300UF 25V ELECT SCREW TERM - CG632U025R3C
 Order CAP 6300UF 25V ELECT SCREW TERM-CG632U025R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG632U025R3C-ND.
CAP 9500UF 35V ELECT SCREW TERM - CG952U035V3C
 Order CAP 9500UF 35V ELECT SCREW TERM-CG952U035V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG952U035V3C-ND.
CAP 10000UF 35V ELECT SCREW TERM - CGO103M035L
 Order CAP 10000UF 35V ELECT SCREW TERM-CGO103M035L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO103M035L-ND.
CAP 14000UF 35V ELECT SCREW TERM - CGO143M035L
 Order CAP 14000UF 35V ELECT SCREW TERM-CGO143M035L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO143M035L-ND.
CAP 4500UF 35V ELECT SCREW TERM - CGO452M035L
 Order CAP 4500UF 35V ELECT SCREW TERM-CGO452M035L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGO452M035L-ND.