CAP 9500UF 50V ELECT SCREW TERM - CG952U050V4C - Capacitors

Digi-Key Part Number CG952U050V4C-ND
Price Break
42
Unit Price
22.15333
Extended Price
930.44
Manufacturer Part NumberCG952U050V4C
Product DescriptionCAP 9500UF 50V ELECT SCREW TERM
Quantity Available Non-Stock
All prices are in GBP

CAP 9500UF 50V ELECT SCREW TERM - CG952U050V4C - Capacitors Details
Technical/Catalog InformationCG952U050V4C
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance9500µF
Voltage - Rated50V
Tolerance-10%, +75%
SeriesCG
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)13.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG952U050V4C
CG952U050V4C

Purchase CAP 9500UF 50V ELECT SCREW TERM - CG952U050V4C - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 9500UF 50V ELECT SCREW TERM - CG952U050V4C
Capacitors

CAP 9500UF 50V ELECT SCREW TERM - CG952U050V4C (CG952U050V4C-ND)

Related parts Capacitors :
CAP 9500UF 50V ELECT SCREW TERM - CG952U050V4C
 Order CAP 9500UF 50V ELECT SCREW TERM-CG952U050V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG952U050V4C-ND.
CAP 38000UF 50V ELECT SCREW TERM - DCMC383U050BB2B
 Order CAP 38000UF 50V ELECT SCREW TERM-DCMC383U050BB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1220-ND.
CAP 9600UF 50V ELECT SCREW TERM - CGS962U050V4C
 Order CAP 9600UF 50V ELECT SCREW TERM-CGS962U050V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1239-ND.
CAP 18000UF 50V ELECT SCREW TERM - CGS183U050V3C
 Order CAP 18000UF 50V ELECT SCREW TERM-CGS183U050V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1240-ND.
CAP 20000UF 50V ELECT SCREW TERM - CGS203U050V4C
 Order CAP 20000UF 50V ELECT SCREW TERM-CGS203U050V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1241-ND.
CAP 31000UF 50V ELECT SCREW TERM - CGS313U050W4C
 Order CAP 31000UF 50V ELECT SCREW TERM-CGS313U050W4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1242-ND.
CAP 56000UF 50V ELECT SCREW TERM - CGS563U050X3L
 Order CAP 56000UF 50V ELECT SCREW TERM-CGS563U050X3L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1243-ND.
CAP 4100UF 50V ELECT SCREW TERM - 500C412T050AB2B
 Order CAP 4100UF 50V ELECT SCREW TERM-500C412T050AB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1258-ND.
CAP 6800UF 50V ELECT SCREW TERM - 500C682T050AB2B
 Order CAP 6800UF 50V ELECT SCREW TERM-500C682T050AB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1259-ND.
CAP 10000UF 50V ELECT SCREW TERM - 500C103T050AC2B
 Order CAP 10000UF 50V ELECT SCREW TERM-500C103T050AC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1260-ND.
CAP 15000UF 50V ELECT SCREW TERM - 500C153T050BC2B
 Order CAP 15000UF 50V ELECT SCREW TERM-500C153T050BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1261-ND.
CAP 20000UF 50V ELECT SCREW TERM - 500C203T050BC2B
 Order CAP 20000UF 50V ELECT SCREW TERM-500C203T050BC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1262-ND.
CAP 10000UF 50V ELECT SCREW TERM - CG103U050X4C
 Order CAP 10000UF 50V ELECT SCREW TERM-CG103U050X4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG103U050X4C-ND.
CAP 1500UF 50V ELECT SCREW TERM - CG152U050R2C
 Order CAP 1500UF 50V ELECT SCREW TERM-CG152U050R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U050R2C-ND.
CAP 1500UF 50V ELECT SCREW TERM - CG152U050R3C
 Order CAP 1500UF 50V ELECT SCREW TERM-CG152U050R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG152U050R3C-ND.