CBL ASSY DVI DIGITAL-DFP - 88741-8600 - Cable Assemblies

Digi-Key Part Number WM18512-ND
Price Break
1
25
50
100
500
1000
Unit Price
28.63
26.1752
25.3574
24.5394
18.81356
15.54164
Extended Price
28.63
654.38
1267.87
2453.94
9406.78
15541.64
Manufacturer Part Number88741-8600
Product DescriptionCBL ASSY DVI DIGITAL-DFP
Quantity Available 4
All prices are in GBP

CBL ASSY DVI DIGITAL-DFP - 88741-8600 - Cable Assemblies Details
Technical/Catalog Information88741-8600
VendorMolex/Waldom Electronics Corp
CategoryCable Assemblies
Cable TypeRound
Connector TypeDVI-D Single Link, Male to DFP (Digital Flat Panel)
Length6.56' (2.00m)
ColorBlack
Usage-
Series-
ShieldingShielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 88741 8600
887418600
WM18512 ND
WM18512ND
WM18512

Purchase CBL ASSY DVI DIGITAL-DFP - 88741-8600 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CBL ASSY DVI DIGITAL-DFP - 88741-8600
Cable Assemblies

CBL ASSY DVI DIGITAL-DFP - 88741-8600 (WM18512-ND)

Related parts Cable Assemblies :
CBL ASSY DVI DIGITAL-DFP - 88741-8600
 Order CBL ASSY DVI DIGITAL-DFP-88741-8600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18512-ND.
ADAPTER DVI DIG PLUG-DFP RECEPT - 88741-8800
 Order ADAPTER DVI DIG PLUG-DFP RECEPT-88741-8800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18514-ND.
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
 Order ADAPTER DVI DIG RECEPT-DFP PLUG-88741-9300 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18516-ND.
CONN RECEPT ANALOG DIGITAL DVI - 74320-1004
 Order CONN RECEPT ANALOG DIGITAL DVI-74320-1004 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5600-ND.
ADPTR DVI ANALOG PLUG-VGA RECEPT - 88741-8700
 Order ADPTR DVI ANALOG PLUG-VGA RECEPT-88741-8700 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18513-ND.
ADPTR DVI ANA/DIG RECPT-VGA PLUG - 88741-9100
 Order ADPTR DVI ANA/DIG RECPT-VGA PLUG-88741-9100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18515-ND.
MOLEX IC SOCKET PINS NO 1938-4 - 1938-4
 Order MOLEX IC SOCKET PINS NO 1938-4-1938-4 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 1938-4-ND.
CONN RECEPT STACKED USB RT ANG - 87525-0001
 Order CONN RECEPT STACKED USB RT ANG-87525-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17101-ND.
CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
 Order CONN RCPT 24POS RT ANGLE ANALOG-74320-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74320-1000-ND.
CONN USB RT ANG RECPT TYPE B WHT - 67068-1000
 Order CONN USB RT ANG RECPT TYPE B WHT-67068-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17109-ND.
CONN USB RECEPTACLE 5POS RT ANG - 54819-0511
 Order CONN USB RECEPTACLE 5POS RT ANG-54819-0511 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5974-ND.
CONN RECEPT MINIUSB R/A 5POS SMD - 54819-0578
 Order CONN RECEPT MINIUSB R/A 5POS SMD-54819-0578 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2499CT-ND.
CABLE ASSY HSSDC2 P-P 7POS 3M - 73939-1004
 Order CABLE ASSY HSSDC2 P-P 7POS 3M-73939-1004 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2498-ND.
CONN USB VERT RECEPT TYPE B BLK - 67265-2000
 Order CONN USB VERT RECEPT TYPE B BLK-67265-2000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17114-ND.
CONN USB RT ANG RECPT TYPE B WHT - 67068-9000
 Order CONN USB RT ANG RECPT TYPE B WHT-67068-9000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17131-ND.