CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4032 - Connectors

Digi-Key Part Number WM18437-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.13
0.122
0.1116
0.10504
0.10189
0.09883
Extended Price
0.13
1.22
11.16
52.52
101.89
247.07
Manufacturer Part Number39-01-4032
Product DescriptionCONN PLUG 3POS VERT PANEL MOUNT
Quantity Available 1986
All prices are in GBP

CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4032 - Connectors Details
Technical/Catalog Information39-01-4032
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypePanel Mount, Snap-In
Number of Contacts3
Number of Rows1
Pitch0.165" (4.20mm)
SeriesMini-Fit Jr™ 5559
PackagingBulk
Connector TypePlug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 01 4032
39014032
WM18437 ND
WM18437ND
WM18437

Purchase CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4032 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4032
Connectors

CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4032 (WM18437-ND)

Related parts Connectors:
CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4032
 Order CONN PLUG 3POS VERT PANEL MOUNT-39-01-4032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18437-ND.
CONN PLUG 3POS VERT PANEL MOUNT - 39-01-4033
 Order CONN PLUG 3POS VERT PANEL MOUNT-39-01-4033 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23611-ND.
CONN PLUG 5POS VERT PANEL MOUNT - 39-01-4052
 Order CONN PLUG 5POS VERT PANEL MOUNT-39-01-4052 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18438-ND.
CONN PLUG 5POS VERT PANEL MOUNT - 39-01-4053
 Order CONN PLUG 5POS VERT PANEL MOUNT-39-01-4053 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23613-ND.
CONN PLUG 3POS VERT PANEL MOUNT - 42818-0312
 Order CONN PLUG 3POS VERT PANEL MOUNT-42818-0312 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1933-ND.
CONN PLUG 3POS .062 PANEL MOUNT - 03-06-2033
 Order CONN PLUG 3POS .062 PANEL MOUNT-03-06-2033 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1205-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 03-09-2031
 Order CONN PLUG 3POS .093 PANEL MOUNT-03-09-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1307-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2031
 Order CONN PLUG 3POS .093 PANEL MOUNT-19-09-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1501-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2038
 Order CONN PLUG 3POS .093 PANEL MOUNT-19-09-2038 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1605-ND.
CONN PLUG 2POS VERT PANEL MOUNT - 42818-0212
 Order CONN PLUG 2POS VERT PANEL MOUNT-42818-0212 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1932-ND.
CONN PLUG 4POS VERT PANEL MOUNT - 42818-0412
 Order CONN PLUG 4POS VERT PANEL MOUNT-42818-0412 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1934-ND.
CONN PLUG 5POS VERT PANEL MOUNT - 42818-0512
 Order CONN PLUG 5POS VERT PANEL MOUNT-42818-0512 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1935-ND.
CONN PLUG 6POS VERT PANEL MOUNT - 42818-0612
 Order CONN PLUG 6POS VERT PANEL MOUNT-42818-0612 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1936-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2037
 Order CONN PLUG 3POS .093 PANEL MOUNT-19-09-2037 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1680-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2021
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3600-ND.