OPTOCOUPL ANALOG HS HI CMR SM - PS8602L - Isolators

Digi-Key Part Number PS8602L-ND
Price Break
50
Unit Price
1.0512
Extended Price
52.56
Manufacturer Part NumberPS8602L
Product DescriptionOPTOCOUPL ANALOG HS HI CMR SM
Quantity Available Non-Stock
All prices are in GBP

OPTOCOUPL ANALOG HS HI CMR SM - PS8602L - Isolators Details
Technical/Catalog InformationPS8602L
VendorNEC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel8mA
Voltage - Output35V
Vce Saturation (Max)-
Current Transfer Ratio (Min)15% @ 16mA
Mounting TypeSurface Mount
Package / Case8-SMD
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS8602L
PS8602L

Purchase OPTOCOUPL ANALOG HS HI CMR SM - PS8602L - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPL ANALOG HS HI CMR SM - PS8602L
Isolators

OPTOCOUPL ANALOG HS HI CMR SM - PS8602L (PS8602L-ND)

Related parts Isolators:
OPTOCOUPL ANALOG HS HI CMR SM - PS8602L
 Order OPTOCOUPL ANALOG HS HI CMR SM-PS8602L online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8602L-ND.
OPTOCOUPL ANALOG HS HI CMR SM - PS8701
 Order OPTOCOUPL ANALOG HS HI CMR SM-PS8701 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8701-ND.
OPTOCOUPL ANALOG HS HI CMR OU - PS8602
 Order OPTOCOUPL ANALOG HS HI CMR OU-PS8602 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8602-ND.
PHOTOCOUPLER ANLG HS OUT 8-SM - PS8602L-A
 Order PHOTOCOUPLER ANLG HS OUT 8-SM-PS8602L-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8602L-A-ND.
PHOTOCOUPLER ANLG HS OUT 8-SM - PS8602L-F3-A
 Order PHOTOCOUPLER ANLG HS OUT 8-SM-PS8602L-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8602L-F3-A-ND.
OPTO COUPERL ANALOG HS OUT SM - PS8601L
 Order OPTO COUPERL ANALOG HS OUT SM-PS8601L online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8601L-ND.
IC SW ANALOG HS QUAD SPST 16-DIP - ADG201HSJN
 Order IC SW ANALOG HS QUAD SPST 16-DIP-ADG201HSJN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSJN-ND.
IC SW ANALOG HS QUAD SPST 16SOIC - ADG201HSKR
 Order IC SW ANALOG HS QUAD SPST 16SOIC-ADG201HSKR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKR-ND.
IC SW ANALOG HS QUAD SPST 16CDIP - ADG201HSBQ
 Order IC SW ANALOG HS QUAD SPST 16CDIP-ADG201HSBQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSBQ-ND.
IC SW ANALOG HS QUAD SPST 20PLCC - ADG201HSJP
 Order IC SW ANALOG HS QUAD SPST 20PLCC-ADG201HSJP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSJP-ND.
IC SW ANALOG HS QUAD SPST 16DIP - ADG201HSKN
 Order IC SW ANALOG HS QUAD SPST 16DIP-ADG201HSKN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKN-ND.
IC SW ANALOG HS QUAD SPST 20PLCC - ADG201HSKP
 Order IC SW ANALOG HS QUAD SPST 20PLCC-ADG201HSKP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKP-ND.
IC SW ANALOG HS QUAD SPST 16SOIC - ADG201HSKR-REEL
 Order IC SW ANALOG HS QUAD SPST 16SOIC-ADG201HSKR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKR-REEL-ND.
IC SW ANALOG HS QUAD SPST 16CDIP - ADG201HSTQ
 Order IC SW ANALOG HS QUAD SPST 16CDIP-ADG201HSTQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSTQ-ND.
OPTOISOLATOR ANALOG HS OUT 5S - PS8101-A
 Order OPTOISOLATOR ANALOG HS OUT 5S-PS8101-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8101-ND.