OPTO COUPERL ANALOG HS OUT SM - PS8601L - Isolators

Digi-Key Part Number PS8601L-ND
Price Break
50
Unit Price
0.9914
Extended Price
49.57
Manufacturer Part NumberPS8601L
Product DescriptionOPTO COUPERL ANALOG HS OUT SM
Quantity Available Non-Stock
All prices are in GBP

OPTO COUPERL ANALOG HS OUT SM - PS8601L - Isolators Details
Technical/Catalog InformationPS8601L
VendorNEC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel8mA
Voltage - Output35V
Vce Saturation (Max)-
Current Transfer Ratio (Min)15% @ 16mA
Mounting TypeSurface Mount
Package / Case8-SMD
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS8601L
PS8601L

Purchase OPTO COUPERL ANALOG HS OUT SM - PS8601L - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTO COUPERL ANALOG HS OUT SM - PS8601L
Isolators

OPTO COUPERL ANALOG HS OUT SM - PS8601L (PS8601L-ND)

Related parts Isolators:
OPTO COUPERL ANALOG HS OUT SM - PS8601L
 Order OPTO COUPERL ANALOG HS OUT SM-PS8601L online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8601L-ND.
OPTOCOUPL ANALOG HS HI CMR SM - PS8602L
 Order OPTOCOUPL ANALOG HS HI CMR SM-PS8602L online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8602L-ND.
OPTOCOUPL ANALOG HS HI CMR SM - PS8701
 Order OPTOCOUPL ANALOG HS HI CMR SM-PS8701 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8701-ND.
PHOTOCOUPLR ANALOG HS OUT 8-S - PS8601L-A
 Order PHOTOCOUPLR ANALOG HS OUT 8-S-PS8601L-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8601L-A-ND.
PHOTOCOUPLR ANALOG HS OUT 8-S - PS8601L-E3-A
 Order PHOTOCOUPLR ANALOG HS OUT 8-S-PS8601L-E3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8601L-E3-A-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2701-1
 Order OPTO COUPLER 1CH TRANS OUT SM-PS2701-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-1-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2701-2
 Order OPTO COUPLER 2CH TRANS OUT SM-PS2701-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-2-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2701-4
 Order OPTO COUPLER 4CH TRANS OUT SM-PS2701-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-4-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2703-1
 Order OPTO COUPLER 1CH TRANS OUT SM-PS2703-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-1-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2703-2
 Order OPTO COUPLER 2CH TRANS OUT SM-PS2703-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-2-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2703-4
 Order OPTO COUPLER 4CH TRANS OUT SM-PS2703-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-4-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2705-1
 Order OPTO COUPLER 1CH TRANS OUT SM-PS2705-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-1-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2705-2
 Order OPTO COUPLER 2CH TRANS OUT SM-PS2705-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-2-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2705-4
 Order OPTO COUPLER 4CH TRANS OUT SM-PS2705-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2705-4-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2701-1-F3
 Order OPTO COUPLER 1CH TRANS OUT SM-PS2701-1-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-1TR-ND.