OPTO COUPL HI SPEED ANALOG OUT - PS8601 - Isolators

Digi-Key Part Number PS8601-ND
Price Break
50
Unit Price
0.8404
Extended Price
42.02
Manufacturer Part NumberPS8601
Product DescriptionOPTO COUPL HI SPEED ANALOG OUT
Quantity Available 0
All prices are in GBP

OPTO COUPL HI SPEED ANALOG OUT - PS8601 - Isolators Details
Technical/Catalog InformationPS8601
VendorNEC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel8mA
Voltage - Output35V
Vce Saturation (Max)-
Current Transfer Ratio (Min)15% @ 16mA
Mounting TypeThrough Hole
Package / Case8-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS8601
PS8601

Purchase OPTO COUPL HI SPEED ANALOG OUT - PS8601 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTO COUPL HI SPEED ANALOG OUT - PS8601
Isolators

OPTO COUPL HI SPEED ANALOG OUT - PS8601 (PS8601-ND)

Related parts Isolators:
OPTO COUPL HI SPEED ANALOG OUT - PS8601
 Order OPTO COUPL HI SPEED ANALOG OUT-PS8601 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8601-ND.
OPTO COUPL 2CH AC IN TRANS VD - PS2565L-2-V
 Order OPTO COUPL 2CH AC IN TRANS VD-PS2565L-2-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-2-V-ND.
IC ANALOG MULTIPLIER 8-SOIC - AD633JR
 Order IC ANALOG MULTIPLIER 8-SOIC-AD633JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JR-ND.
IC ANALOG MULTIPLIER 8-DIP - AD633JN
 Order IC ANALOG MULTIPLIER 8-DIP-AD633JN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JN-ND.
IC ANALOG MULTIPLIER 8-DIP - AD633ANZ
 Order IC ANALOG MULTIPLIER 8-DIP-AD633ANZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ANZ-ND.
IC ANALOG MULTIPLIER 8-DIP - AD633JNZ
 Order IC ANALOG MULTIPLIER 8-DIP-AD633JNZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JNZ-ND.
1 CHANNEL OPTO COUPLER TRANS - PS2505-1
 Order 1 CHANNEL OPTO COUPLER TRANS-PS2505-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505-1-ND.
4 CHANNEL OPTO COUPLER TRANS - PS2505-4
 Order 4 CHANNEL OPTO COUPLER TRANS-PS2505-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505-4-ND.
1 CHANNEL OPTO COUPLER TRANS DIP - PS2501-1
 Order 1 CHANNEL OPTO COUPLER TRANS DIP-PS2501-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-ND.
4 CHANNEL OPTO COUPLER TRANS DIP - PS2501-4
 Order 4 CHANNEL OPTO COUPLER TRANS DIP-PS2501-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-4-ND.
OPTO COUPLER 1CH TRANS OUT SM - PS2701-1
 Order OPTO COUPLER 1CH TRANS OUT SM-PS2701-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-1-ND.
OPTO COUPLER 4CH TRANS OUT SM - PS2701-4
 Order OPTO COUPLER 4CH TRANS OUT SM-PS2701-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2701-4-ND.
OPTO COUPLER 2CH TRANS OUT SM - PS2703-2
 Order OPTO COUPLER 2CH TRANS OUT SM-PS2703-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2703-2-ND.
IC ANALOG MULTIPLIER TO-100 - MPY534KH
 Order IC ANALOG MULTIPLIER TO-100-MPY534KH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPY534KH-ND.
IC ANALOG MULTIPLIER TO-100 - MPY634AM
 Order IC ANALOG MULTIPLIER TO-100-MPY634AM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPY634AM-ND.