FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2

Digi-Key Part Number MF-MSMD150TR-ND
Price Break
2000
6000
10000
Unit Price
0.23232
0.18586
0.15464
Extended Price
464.64
1115.16
1546.40
Manufacturer Part NumberMF-MSMD150-2
Product DescriptionFUSE RESETTABLE 1.50A HOLD SMD
Quantity Available Non-Stock
All prices are in GBP

FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2 Details
Technical/Catalog InformationMF-MSMD150-2
VendorBourns Inc.
CategoryOver Voltage, Current, Temperature Devices
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
Current - Hold (Ih)1.5A
Current - Trip (It)3A
Current - Max100A
Voltage - Max6V
Time to Trip0.5s
R Min/Max0.030 ~ 0.120 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MF MSMD150 2
MFMSMD1502
MF MSMD150TR ND
MFMSMD150TRND
MF-MSMD150TR

Purchase FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2
FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2

FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2 (MF-MSMD150TR-ND)

Related parts :
FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2
 Order FUSE RESETTABLE 1.50A HOLD SMD-MF-MSMD150-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD150TR-ND.
FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2
 Order FUSE RESETTABLE 1.50A HOLD SMD-MF-MSMD150-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD150CT-ND.
FUSE RESETTABLE 1.50A HOLD SMD - MF-MSMD150-2
 Order FUSE RESETTABLE 1.50A HOLD SMD-MF-MSMD150-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD150DKR-ND.
FUSE RESETTABLE 1.50A HOLD SMD - MF-USMF150-2
 Order FUSE RESETTABLE 1.50A HOLD SMD-MF-USMF150-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-USMF150-2TR-ND.
FUSE RESETTABLE 1.50A HOLD SMD - MF-USMF150-2
 Order FUSE RESETTABLE 1.50A HOLD SMD-MF-USMF150-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-USMF150-2CT-ND.
FUSE RESETTABLE 1.50A HOLD SMD - MF-USMF150-2
 Order FUSE RESETTABLE 1.50A HOLD SMD-MF-USMF150-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-USMF150-2DKR-ND.
FUSE RESETTABLE .20A HOLD SMD - MF-MSMD020-2
 Order FUSE RESETTABLE .20A HOLD SMD-MF-MSMD020-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD020TR-ND.
FUSE RESETTABLE .35A HOLD SMD - MF-USMD035-2
 Order FUSE RESETTABLE .35A HOLD SMD-MF-USMD035-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-USMD035TR-ND.
FUSE RESETTABLE .50A HOLD SMD - MF-MSMD050-2
 Order FUSE RESETTABLE .50A HOLD SMD-MF-MSMD050-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD050TR-ND.
FUSE RESETTABLE .75A HOLD SMD - MF-MSMD075-2
 Order FUSE RESETTABLE .75A HOLD SMD-MF-MSMD075-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD075TR-ND.
FUSE RESETTABLE 1.10A HOLD SMD - MF-MSMD110-2
 Order FUSE RESETTABLE 1.10A HOLD SMD-MF-MSMD110-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD110TR-ND.
FUSE RESETTABLE 2.6A HOLD SMD - MF-SM260-2
 Order FUSE RESETTABLE 2.6A HOLD SMD-MF-SM260-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-SM260TR-ND.
FUSE RESETTABLE .14A HOLD SMD - MF-MSMD014-2
 Order FUSE RESETTABLE .14A HOLD SMD-MF-MSMD014-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD014TR-ND.
FUSE RESETTABLE 1.25A HOLD SMD - MF-MSMD125-2
 Order FUSE RESETTABLE 1.25A HOLD SMD-MF-MSMD125-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMD125TR-ND.
FUSE RESETTABLE .20A HOLD SMD - MF-MSMD020-2
 Order FUSE RESETTABLE .20A HOLD SMD-MF-MSMD020-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD020CT-ND.