IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWT - Integrated Circuits (ICs)

Digi-Key Part Number SN74LV175APWT-ND
Price Break
750
Unit Price
0.34188
Extended Price
256.41
Manufacturer Part NumberSN74LV175APWT
Product DescriptionIC QUAD D-TYPE F-F W/CLR 16TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWT - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LV175APWT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case16-TSSOP
FunctionMaster Reset
Number of Bits per Element4
Number of Elements1
Output Current High, Low12mA, 12mA
Output TypeDifferential
Series74LV
Supply Voltage2 V ~ 5.5 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LV175APWT
SN74LV175APWT

Purchase IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWT
Integrated Circuits (ICs)

IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWT (SN74LV175APWT-ND)

Related parts Integrated Circuits (ICs):
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWT
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74LV175APWT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175APWT-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74HC175PWR
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74HC175PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8258-1-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74HC175PWR
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74HC175PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8258-2-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74HC175PWR
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74HC175PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8258-6-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APW
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74LV175APW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175APW-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWE4
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74LV175APWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175APWE4-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWRE4
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74LV175APWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175APWRE4-ND.
IC QUAD D-TYPE F-F W/CLR 16TSSOP - SN74LV175APWTE4
 Order IC QUAD D-TYPE F-F W/CLR 16TSSOP-SN74LV175APWTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175APWTE4-ND.
IC QUAD D-TYPE F/F W/CLR 16-DIP - SN74ALS175N
 Order IC QUAD D-TYPE F/F W/CLR 16-DIP-SN74ALS175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5033-5-ND.
IC QUAD D-TYPE F/F W/CLR 16-SOIC - SN74ALS175D
 Order IC QUAD D-TYPE F/F W/CLR 16-SOIC-SN74ALS175D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5032-5-ND.
IC QUAD D-TYPE F-F W/CLR 16-DIP - SN74HC175N
 Order IC QUAD D-TYPE F-F W/CLR 16-DIP-SN74HC175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8257-5-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74HC175D
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74HC175D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8256-5-ND.
IC QUAD D-TYPE F/F W/CLR 16-DIP - SN74S175N
 Order IC QUAD D-TYPE F/F W/CLR 16-DIP-SN74S175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3864-5-ND.
IC HEX D-TYPE F-F W/CLR 16TSSOP - SN74AHC174PWR
 Order IC HEX D-TYPE F-F W/CLR 16TSSOP-SN74AHC174PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12739-1-ND.
IC HEX D-TYPE F-F W/CLR 16TSSOP - SN74AHC174PWR
 Order IC HEX D-TYPE F-F W/CLR 16TSSOP-SN74AHC174PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12739-2-ND.