IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74LV175ADRE4-ND
Price Break
2500
Unit Price
0.18876
Extended Price
471.90
Manufacturer Part NumberSN74LV175ADRE4
Product DescriptionIC QUAD D-TYPE F-F W/CLR 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LV175ADRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case16-SOIC
FunctionMaster Reset
Number of Bits per Element4
Number of Elements1
Output Current High, Low12mA, 12mA
Output TypeDifferential
Series74LV
Supply Voltage2 V ~ 5.5 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LV175ADRE4
SN74LV175ADRE4

Purchase IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADRE4
Integrated Circuits (ICs)

IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADRE4 (SN74LV175ADRE4-ND)

Related parts Integrated Circuits (ICs):
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADRE4
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LV175ADRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175ADRE4-ND.
IC QUAD D-TYPE F/F W/CLR 16-SOIC - SN74ALS175D
 Order IC QUAD D-TYPE F/F W/CLR 16-SOIC-SN74ALS175D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5032-5-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74HC175D
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74HC175D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8256-5-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74HC175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74HC175DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14840-1-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74F175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74F175DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14812-1-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74HC175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74HC175DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14840-2-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74F175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74F175DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14812-2-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74F175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74F175DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14812-6-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74HC175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74HC175DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14840-6-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LS175D
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LS175D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS175D-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LS175DE4
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LS175DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS175DE4-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LS175DR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LS175DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS175DR-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LS175DRE4
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LS175DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS175DRE4-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADE4
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LV175ADE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175ADE4-ND.
IC QUAD D-TYPE F-F W/CLR 16-SOIC - SN74LV175ADR
 Order IC QUAD D-TYPE F-F W/CLR 16-SOIC-SN74LV175ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV175ADR-ND.