FAN FILTER/SCREEN STEEL 92MM - 06362-SS - Fans

Digi-Key Part Number CR375-ND
Price Break
1
25
50
100
250
Unit Price
2.05
1.8544
1.6592
1.5615
1.41512
Extended Price
2.05
46.36
82.96
156.15
353.78
Manufacturer Part Number06362-SS
Product DescriptionFAN FILTER/SCREEN STEEL 92MM
Quantity Available 102
All prices are in GBP

FAN FILTER/SCREEN STEEL 92MM - 06362-SS - Fans Details
Technical/Catalog Information06362-SS
VendorQualtek
CategoryFans
MaterialStainless Steel
Fan Accessory TypeFilter/Screen
Fits Fan Size92mm Sq
FeaturesWashable in solvent or degreaser
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06362 SS
06362SS
CR375 ND
CR375ND
CR375

Purchase FAN FILTER/SCREEN STEEL 92MM - 06362-SS - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN FILTER/SCREEN STEEL 92MM - 06362-SS
Fans

FAN FILTER/SCREEN STEEL 92MM - 06362-SS (CR375-ND)

Related parts Fans:
FAN FILTER/SCREEN STEEL 92MM - 06362-SS
 Order FAN FILTER/SCREEN STEEL 92MM-06362-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR375-ND.
FAN FILTER/SCREEN STEEL 60MM - 06250-SS
 Order FAN FILTER/SCREEN STEEL 60MM-06250-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR373-ND.
FAN FILTER/SCREEN STEEL 80MM - 06325-SS
 Order FAN FILTER/SCREEN STEEL 80MM-06325-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR374-ND.
FAN FILTER/SCREEN STEEL 120MM - 06450-SS
 Order FAN FILTER/SCREEN STEEL 120MM-06450-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR376-ND.
FAN FILTER ANODIZED BLACK 92MM - 06362-B
 Order FAN FILTER ANODIZED BLACK 92MM-06362-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06362-B-ND.
FAN FILTER IRRIDITE CLEAR 92MM - 06362-C
 Order FAN FILTER IRRIDITE CLEAR 92MM-06362-C online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06362-C-ND.
FAN FILTER/SCREEN 92MM - 06362-M
 Order FAN FILTER/SCREEN 92MM-06362-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR234-ND.
FAN FILTER/SCREEN 80MM - 06325-M
 Order FAN FILTER/SCREEN 80MM-06325-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR233-ND.
FAN FILTER/SCREEN 120MM - 06450-M
 Order FAN FILTER/SCREEN 120MM-06450-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR235-ND.
FAN FILTER/SCREEN GOLD 120MM - 06450-G
 Order FAN FILTER/SCREEN GOLD 120MM-06450-G online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06450-G-ND.
FAN FILTER SCREEN 80MM - 06325-B
 Order FAN FILTER SCREEN 80MM-06325-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q343-ND.
FAN FILTER SCREEN 120MM - 06450-B
 Order FAN FILTER SCREEN 120MM-06450-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q344-ND.
FAN FILTER ELEMENT 100PPI - 09450-M/100
 Order FAN FILTER ELEMENT 100PPI-09450-M/100 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/100-ND.
FAN FILTER ELEMENT 60PPI - 09450-M/60
 Order FAN FILTER ELEMENT 60PPI-09450-M/60 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/60-ND.
FILTER GUARD EMI 92MM - QSB-92-01
 Order FILTER GUARD EMI 92MM-QSB-92-01 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q331-ND.