IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LP5996SD-3333TR-ND
Price Break
1000
Unit Price
0.53
Extended Price
530.00
Manufacturer Part NumberLP5996SD-3333/NOPB
Product DescriptionIC REG LDO 300/150MA 10-LLP
Quantity Available 1000
All prices are in GBP

IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLP5996SD-3333/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeMultiple Output
Current300mA, 150mA
Voltage3.3V
Package / Case10-LLP
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP5996SD 3333 NOPB
LP5996SD3333NOPB
LP5996SD 3333TR ND
LP5996SD3333TRND
LP5996SD-3333TR

Purchase IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB
Integrated Circuits (ICs)

IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB (LP5996SD-3333TR-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3333/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-3333TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3333/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3333/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-3333CT-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-0833/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-0833/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-0833TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-1525/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-1525/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-1525TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-2828/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-2828/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-2828TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3030/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3030/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-3030TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3033/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3033/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-3033TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3308/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3308/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5996SD-3308TR-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-0833/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-0833/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-0833CT-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-1525/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-1525/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-1525CT-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-2828/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-2828/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-2828CT-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3030/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3030/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-3030CT-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3033/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3033/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-3033CT-ND.
IC REG LDO 300/150MA 10-LLP - LP5996SD-3308/NOPB
 Order IC REG LDO 300/150MA 10-LLP-LP5996SD-3308/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5996SD-3308CT-ND.
IC REG LDO 300/150MA DUAL 10-LLP - LP3996SD-3333/NOPB
 Order IC REG LDO 300/150MA DUAL 10-LLP-LP3996SD-3333/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3996SD-3333TR-ND.