IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM4132BMF-2.5TR-ND
Price Break
1000
Unit Price
1.54
Extended Price
1540.00
Manufacturer Part NumberLM4132BMF-2.5/NOPB
Product DescriptionIC REF LDO PREC 2.5V SOT23-5
Quantity Available 0
All prices are in GBP

IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM4132BMF-2.5/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output2.5V
Tolerance±0.1%
Temperature Coefficient20ppm/°C
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input2.9 ~ 5.5V
Current - Output20mA
Current - Quiescent100µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4132BMF 2 5 NOPB
LM4132BMF25NOPB
LM4132BMF 2 5TR ND
LM4132BMF25TRND
LM4132BMF-2.5TR

Purchase IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB
Integrated Circuits (ICs)

IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB (LM4132BMF-2.5TR-ND)

Related parts Integrated Circuits (ICs):
IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132BMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132BMF-2.5TR-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132BMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132BMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-2.5CT-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132CMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132CMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132CMF-2.5TR-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132DMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132DMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMF-2.5TR-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132EMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132EMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132EMF-2.5TR-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132CMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132CMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132CMF-2.5CT-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132DMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132DMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-2.5CT-ND.
IC REF LDO PREC 2.5V SOT23-5 - LM4132EMF-2.5/NOPB
 Order IC REF LDO PREC 2.5V SOT23-5-LM4132EMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132EMF-2.5CT-ND.
IC REF LDO PREC 2.0V SOT23-5 - LM4132BMF-2.0/NOPB
 Order IC REF LDO PREC 2.0V SOT23-5-LM4132BMF-2.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132BMF-2.0TR-ND.
IC REF LDO PREC 4.1V SOT23-5 - LM4132BMF-4.1/NOPB
 Order IC REF LDO PREC 4.1V SOT23-5-LM4132BMF-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132BMF-4.1TR-ND.
IC REF LDO PREC 2.0V SOT23-5 - LM4132BMF-2.0/NOPB
 Order IC REF LDO PREC 2.0V SOT23-5-LM4132BMF-2.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-2.0CT-ND.
IC REF LDO PREC 4.1V SOT23-5 - LM4132BMF-4.1/NOPB
 Order IC REF LDO PREC 4.1V SOT23-5-LM4132BMF-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-4.1CT-ND.
IC REG LDO 250MA 2.5V SOT23-5 - LP2992AIM5-2.5/NOPB
 Order IC REG LDO 250MA 2.5V SOT23-5-LP2992AIM5-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992AIM5-2.5TR-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LP3988IMF-2.5/NOPB
 Order IC REG LDO 150MA 2.5V SOT23-5-LP3988IMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988IMF-2.5TR-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LP3988IMF-2.5/NOPB
 Order IC REG LDO 150MA 2.5V SOT23-5-LP3988IMF-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988IMF-2.5CT-ND.