CORD ESD ECON 12'COILED 4MM SNAP - 09680 - Static Control, Clean Room Products

Digi-Key Part Number 16-1023-ND
Price Break
1
10
Unit Price
14.15
10.87
Extended Price
14.15
108.70
Manufacturer Part Number09680
Product DescriptionCORD ESD ECON 12'COILED 4MM SNAP
Quantity Available Non-Stock
All prices are in GBP

CORD ESD ECON 12'COILED 4MM SNAP - 09680 - Static Control, Clean Room Products Details
Technical/Catalog Information09680
VendorDesco
CategoryStatic Control, Clean Room Products
Strap TypeGround Coil Cord with Banana Plug - Relaxed Retraction
Cord Length12' Coil Cord
ColorBlack
Size-
Names, Registered & Trademark Names-
Material*
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 09680
09680
16 1023 ND
161023ND
16-1023

Purchase CORD ESD ECON 12'COILED 4MM SNAP - 09680 - Static Control, Clean Room Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CORD ESD ECON 12'COILED 4MM SNAP - 09680
Static Control, Clean Room Products

CORD ESD ECON 12'COILED 4MM SNAP - 09680 (16-1023-ND)

Related parts Static Control, Clean Room Products:
CORD ESD ECON 12'COILED 4MM SNAP - 09680
 Order CORD ESD ECON 12'COILED 4MM SNAP-09680 online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1023-ND.
CORD ESD ECONO 6'COILED 4MM SNAP - 09480
 Order CORD ESD ECONO 6'COILED 4MM SNAP-09480 online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1022-ND.
CORD COILED ECONOMY 6' 4MM - 09037
 Order CORD COILED ECONOMY 6' 4MM-09037 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09037-ND.
CORD COILED ECONOMY 12' 4MM - 09040
 Order CORD COILED ECONOMY 12' 4MM-09040 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09040-ND.
CORD COILED BLACK 20' 4MM - 09682
 Order CORD COILED BLACK 20' 4MM-09682 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09682-ND.
CORD COILED LITE BLACK 4MM 5' - 14035
 Order CORD COILED LITE BLACK 4MM 5'-14035 online from Digi-Key. Manufactured by Desco. Digi-Key part number 14035-ND.
CORD COILED BEIGE 10' 4MM - 14110
 Order CORD COILED BEIGE 10' 4MM-14110 online from Digi-Key. Manufactured by Desco. Digi-Key part number 14110-ND.
CORD COILED BLK 12'ANGLE 4MM - 91100
 Order CORD COILED BLK 12'ANGLE 4MM-91100 online from Digi-Key. Manufactured by Desco. Digi-Key part number 91100-ND.
CORD COILED JEWEL SAPPHIR 4MM 6' - 09120
 Order CORD COILED JEWEL SAPPHIR 4MM 6'-09120 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09120-ND.
CORD COILED JEWEL SAPPHR 4MM 10' - 09121
 Order CORD COILED JEWEL SAPPHR 4MM 10'-09121 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09121-ND.
CORD COILED JEWEL RUBY 4MM '6 - 09122
 Order CORD COILED JEWEL RUBY 4MM '6-09122 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09122-ND.
CORD COILED JEWEL TOPAZ 4MM 6' - 09124
 Order CORD COILED JEWEL TOPAZ 4MM 6'-09124 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09124-ND.
CORD COILED JEWEL EMERALD 4MM 6' - 09126
 Order CORD COILED JEWEL EMERALD 4MM 6'-09126 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09126-ND.
CORD COILED JEWL AMETHYST 4MM 6' - 09128
 Order CORD COILED JEWL AMETHYST 4MM 6'-09128 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09128-ND.
CORD COILED JEWEL SAPPHIR 4MM 6' - 09150
 Order CORD COILED JEWEL SAPPHIR 4MM 6'-09150 online from Digi-Key. Manufactured by Desco. Digi-Key part number 09150-ND.