DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R

Digi-Key Part Number 568-4143-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.36
0.2676
0.2005
0.14792
0.12474
0.1185
Extended Price
0.36
6.69
20.05
36.98
62.37
118.50
Manufacturer Part NumberPESD12VS5UD T/R
Product DescriptionDIODE ARRAY ESD 12V 6-TSOP
Quantity Available 5452
All prices are in GBP

DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R Details
Technical/Catalog InformationPESD12VS5UD T/R
VendorNXP Semiconductors (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-TSOP
PackagingCut Tape (CT)
Polarization5 Channel Array - Unidirectional
Power (Watts)200W
Voltage - Reverse Standoff (Typ)12V
Voltage - Breakdown12.5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PESD12VS5UD T R
PESD12VS5UD TR
568 4143 1 ND
56841431ND
568-4143-1

Purchase DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R
DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R

DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R (568-4143-1-ND)

Related parts :
DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R
 Order DIODE ARRAY ESD 12V 6-TSOP-PESD12VS5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4143-1-ND.
DIODE ARRAY ESD 12V 6-TSOP - PESD12VS5UD T/R
 Order DIODE ARRAY ESD 12V 6-TSOP-PESD12VS5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4143-2-ND.
DIODE ARRAY ESD 12V 6-TSOP - PESD12VS4UD T/R
 Order DIODE ARRAY ESD 12V 6-TSOP-PESD12VS4UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4263-1-ND.
DIODE ARRAY ESD 3.3V 6-TSOP - PESD3V3S5UD T/R
 Order DIODE ARRAY ESD 3.3V 6-TSOP-PESD3V3S5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4141-1-ND.
DIODE ARRAY ESD 5V 6-TSOP - PESD5V0S5UD T/R
 Order DIODE ARRAY ESD 5V 6-TSOP-PESD5V0S5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4142-1-ND.
DIODE ARRAY ESD 15V 6-TSOP - PESD15VS5UD T/R
 Order DIODE ARRAY ESD 15V 6-TSOP-PESD15VS5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4144-1-ND.
DIODE ARRAY ESD 24V 6-TSOP - PESD24VS5UD T/R
 Order DIODE ARRAY ESD 24V 6-TSOP-PESD24VS5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4145-1-ND.
DIODE ARRAY ESD 12V 6-TSOP - PESD12VS4UD T/R
 Order DIODE ARRAY ESD 12V 6-TSOP-PESD12VS4UD T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4263-2-ND.
DIODE ARRAY ESD 15V 6-TSOP - PESD15VS4UD T/R
 Order DIODE ARRAY ESD 15V 6-TSOP-PESD15VS4UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4264-1-ND.
DIODE ARRAY ESD 24V 6-TSOP - PESD24VS4UD T/R
 Order DIODE ARRAY ESD 24V 6-TSOP-PESD24VS4UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4265-1-ND.
DIODE ARRAY ESD 3.3V 6-TSOP - PESD3V3S4UD T/R
 Order DIODE ARRAY ESD 3.3V 6-TSOP-PESD3V3S4UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4266-1-ND.
DIODE ARRAY ESD 5V 6-TSOP - PESD5V0S4UD T/R
 Order DIODE ARRAY ESD 5V 6-TSOP-PESD5V0S4UD T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4267-1-ND.
DIODE ARRAY ESD 15V 6-TSOP - PESD15VS5UD T/R
 Order DIODE ARRAY ESD 15V 6-TSOP-PESD15VS5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4144-2-ND.
DIODE ARRAY ESD 24V 6-TSOP - PESD24VS5UD T/R
 Order DIODE ARRAY ESD 24V 6-TSOP-PESD24VS5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4145-2-ND.
DIODE ARRAY ESD 3.3V 6-TSOP - PESD3V3S5UD T/R
 Order DIODE ARRAY ESD 3.3V 6-TSOP-PESD3V3S5UD T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4141-2-ND.