CONN RCPT MCR USB AB SMD TH SHLL - ZX62D-AB-5P8 - Connectors

Digi-Key Part Number H11494TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.27456
0.26928
0.264
0.25344
Extended Price
549.12
1615.68
2640.00
6589.44
Manufacturer Part NumberZX62D-AB-5P8
Product DescriptionCONN RCPT MCR USB AB SMD TH SHLL
Quantity Available 4000
All prices are in GBP

CONN RCPT MCR USB AB SMD TH SHLL - ZX62D-AB-5P8 - Connectors Details
Technical/Catalog InformationZX62D-AB-5P8
VendorHirose Electric Co Ltd
CategoryConnectors
Number of Contacts5
GenderReceptacle
Connector TypeUSB - microUSB Type AB
Mounting TypeSurface Mount, Right Angle, Horizontal
Features-
PackagingTape & Reel (TR)
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZX62D AB 5P8
ZX62DAB5P8
H11494TR ND
H11494TRND
H11494TR

Purchase CONN RCPT MCR USB AB SMD TH SHLL - ZX62D-AB-5P8 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT MCR USB AB SMD TH SHLL - ZX62D-AB-5P8
Connectors

CONN RCPT MCR USB AB SMD TH SHLL - ZX62D-AB-5P8 (H11494TR-ND)

Related parts Connectors:
CONN RCPT MCR USB AB SMD TH SHLL - ZX62D-AB-5P8
 Order CONN RCPT MCR USB AB SMD TH SHLL-ZX62D-AB-5P8 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11494TR-ND.
CONN RCPT MICRO USB B SMD R/A - ZX62-B-5PA
 Order CONN RCPT MICRO USB B SMD R/A-ZX62-B-5PA online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11492CT-ND.
CONN PLUG MICRO USB B SMD R/A - ZX64-B-5S-UNIT(12)
 Order CONN PLUG MICRO USB B SMD R/A-ZX64-B-5S-UNIT(12) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11499-ND.
CONN RCPT IP68 USB B PANEL MOUNT - PX0842/B
 Order CONN RCPT IP68 USB B PANEL MOUNT-PX0842/B online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1021-ND.
CONN RCPT 8POS DUAL .05" SMD - CLP-104-02-F-D
 Order CONN RCPT 8POS DUAL .05" SMD-CLP-104-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-04-ND.
CONN RCPT 60POS DUAL .05" SMD - CLP-130-02-G-D
 Order CONN RCPT 60POS DUAL .05" SMD-CLP-130-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1154-30-ND.
CONN RCPT 28POS DUAL .05" SMD - CLP-114-02-L-D
 Order CONN RCPT 28POS DUAL .05" SMD-CLP-114-02-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1155-14-ND.
CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500
 Order CONN RCPT MICRO DIMM 214POS SMD-WA6F214VA1TR500 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1161-2-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
 Order CONN RCPT 0.4MM 20POS DUAL SMD-AA03-S020VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1176-1-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
 Order CONN RCPT 0.4MM 22POS DUAL SMD-AA03-S022VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1177-1-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
 Order CONN RCPT 19POS HDMI RT ANG SMD-500254-1927 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19084TR-ND.
CONN RCPT USB 4POS UPRIGHT PCB - 47500-0000
 Order CONN RCPT USB 4POS UPRIGHT PCB-47500-0000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17119-ND.
CONN RCPT USB TYPE A FLAG PCB - 73725-0110BLF
 Order CONN RCPT USB TYPE A FLAG PCB-73725-0110BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1041-ND.
CONN RCPT USB SINGLE R/A PCB MT - SUSB
 Order CONN RCPT USB SINGLE R/A PCB MT-SUSB online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SUSB-ND.
CONN RECEPT STACKED USB RT ANG - 87525-0001
 Order CONN RECEPT STACKED USB RT ANG-87525-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17101-ND.