CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J000 - Capacitors

Digi-Key Part Number 495-3372-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.37
0.251
0.1769
0.12228
0.09653
0.08366
0.08044
Extended Price
0.37
2.51
17.69
61.14
96.53
418.30
804.40
Manufacturer Part NumberB37986G5392J000
Product DescriptionCAP CER 3900PF 50V C0G 5% RAD
Quantity Available 6343
All prices are in GBP

CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J000 - Capacitors Details
Technical/Catalog InformationB37986G5392J000
VendorEPCOS Inc
CategoryCapacitors
Capacitance3900pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37986G5392J000
B37986G5392J000
495 3372 ND
4953372ND
495-3372

Purchase CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J000 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J000
Capacitors

CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J000 (495-3372-ND)

Related parts Capacitors :
CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J000
 Order CAP CER 3900PF 50V C0G 5% RAD-B37986G5392J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3372-ND.
CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J051
 Order CAP CER 3900PF 50V C0G 5% RAD-B37986G5392J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3373-2-ND.
CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J051
 Order CAP CER 3900PF 50V C0G 5% RAD-B37986G5392J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3373-1-ND.
CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J051
 Order CAP CER 3900PF 50V C0G 5% RAD-B37986G5392J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3373-6-ND.
CAP CER 3900PF 50V C0G 5% RAD - B37986G5392J054
 Order CAP CER 3900PF 50V C0G 5% RAD-B37986G5392J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37986G5392J054-ND.
CAP CER 10000PF 50V C0G 5% RAD - B37986N5103J000
 Order CAP CER 10000PF 50V C0G 5% RAD-B37986N5103J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3432-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J000
 Order CAP CER 100PF 50V C0G 5% RAD-B37979G5101J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3281-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
 Order CAP CER 100PF 50V C0G 5% RAD-B37979G5101J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3282-2-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979G5102J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3283-2-ND.
CAP CER 220PF 50V C0G 5% RAD - B37979G5221J000
 Order CAP CER 220PF 50V C0G 5% RAD-B37979G5221J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3284-ND.
CAP CER 220PF 50V C0G 5% RAD - B37979G5221J051
 Order CAP CER 220PF 50V C0G 5% RAD-B37979G5221J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3285-2-ND.
CAP CER 2200PF 50V C0G 5% RAD - B37979G5222J051
 Order CAP CER 2200PF 50V C0G 5% RAD-B37979G5222J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3286-2-ND.
CAP CER 330PF 50V C0G 5% RAD - B37979G5331J000
 Order CAP CER 330PF 50V C0G 5% RAD-B37979G5331J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3287-ND.
CAP CER 330PF 50V C0G 5% RAD - B37979G5331J051
 Order CAP CER 330PF 50V C0G 5% RAD-B37979G5331J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3288-2-ND.
CAP CER 470PF 50V C0G 5% RAD - B37979G5471J000
 Order CAP CER 470PF 50V C0G 5% RAD-B37979G5471J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3289-ND.