CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051 - Capacitors

Digi-Key Part Number 495-3359-2-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
0.3993
0.38544
0.37224
0.35904
0.34584
0.33264
Extended Price
798.60
2312.64
3722.40
9335.04
17292.00
33264.00
Manufacturer Part NumberB37984M5105M051
Product DescriptionCAP CER 1.0UF 50V X7R 20% RAD
Quantity Available 8000
All prices are in GBP

CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051 - Capacitors Details
Technical/Catalog InformationB37984M5105M051
VendorEPCOS Inc
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37984M5105M051
B37984M5105M051
495 3359 2 ND
49533592ND
495-3359-2

Purchase CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051
Capacitors

CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051 (495-3359-2-ND)

Related parts Capacitors :
CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051
 Order CAP CER 1.0UF 50V X7R 20% RAD-B37984M5105M051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3359-2-ND.
CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051
 Order CAP CER 1.0UF 50V X7R 20% RAD-B37984M5105M051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3359-1-ND.
CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M051
 Order CAP CER 1.0UF 50V X7R 20% RAD-B37984M5105M051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3359-6-ND.
CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M000
 Order CAP CER 1.0UF 50V X7R 20% RAD-B37984M5105M000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3358-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987F5104M051
 Order CAP CER .10UF 50V X7R 20% RAD-B37987F5104M051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3392-2-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987M5104M051
 Order CAP CER .10UF 50V X7R 20% RAD-B37987M5104M051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3408-2-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987F5104M051
 Order CAP CER .10UF 50V X7R 20% RAD-B37987F5104M051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3392-1-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987M5104M051
 Order CAP CER .10UF 50V X7R 20% RAD-B37987M5104M051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3408-1-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987F5104M051
 Order CAP CER .10UF 50V X7R 20% RAD-B37987F5104M051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3392-6-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987M5104M051
 Order CAP CER .10UF 50V X7R 20% RAD-B37987M5104M051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3408-6-ND.
CAP CER 1.0UF 50V X7R 20% RAD - B37984M5105M054
 Order CAP CER 1.0UF 50V X7R 20% RAD-B37984M5105M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37984M5105M054-ND.
CAP CER .10UF 50V X7R 20% RAD - B37987F5104M054
 Order CAP CER .10UF 50V X7R 20% RAD-B37987F5104M054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37987F5104M054-ND.
CAP CER 10000PF 50V X7R 20% RAD - B37981M5103M051
 Order CAP CER 10000PF 50V X7R 20% RAD-B37981M5103M051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3348-2-ND.
CAP CER .10UF 50V X7R 10% RAD - B37981M5104K000
 Order CAP CER .10UF 50V X7R 10% RAD-B37981M5104K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3349-2-ND.
CAP CER .10UF 50V X7R 10% RAD - B37981M5104K051
 Order CAP CER .10UF 50V X7R 10% RAD-B37981M5104K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3350-2-ND.