CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051 - Capacitors

Digi-Key Part Number 495-3353-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.05874
0.05478
0.05148
0.0495
0.0462
Extended Price
146.85
273.90
514.80
1237.50
2310.00
Manufacturer Part NumberB37981M5473K051
Product DescriptionCAP CER 47000PF 50V X7R 10% RAD
Quantity Available 0
All prices are in GBP

CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051 - Capacitors Details
Technical/Catalog InformationB37981M5473K051
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37981M5473K051
B37981M5473K051
495 3353 2 ND
49533532ND
495-3353-2

Purchase CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051
Capacitors

CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051 (495-3353-2-ND)

Related parts Capacitors :
CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981M5473K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3353-2-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981M5473K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3353-1-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K051
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981M5473K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3353-6-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981F5473K051
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981F5473K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3341-2-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K000
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981M5473K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3352-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981F5473K051
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981F5473K051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3341-1-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981F5473K058
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981F5473K058 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F5473K058-ND.
CAP CER 47000PF 50V X7R 10% RAD - B37981M5473K054
 Order CAP CER 47000PF 50V X7R 10% RAD-B37981M5473K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981M5473K054-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981F5103K054
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981F5103K054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37981F5103K054-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981F5103K000
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981F5103K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3335-ND.
CAP CER 10000PF 50V X7R 10% RAD - B37981F5103K051
 Order CAP CER 10000PF 50V X7R 10% RAD-B37981F5103K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3336-2-ND.
CAP CER 22000PF 50V X7R 10% RAD - B37981F5223K051
 Order CAP CER 22000PF 50V X7R 10% RAD-B37981F5223K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3337-2-ND.
CAP CER 3300PF 50V X7R 10% RAD - B37981F5332K000
 Order CAP CER 3300PF 50V X7R 10% RAD-B37981F5332K000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3338-ND.
CAP CER 3300PF 50V X7R 10% RAD - B37981F5332K051
 Order CAP CER 3300PF 50V X7R 10% RAD-B37981F5332K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3339-2-ND.
CAP CER 4700PF 50V X7R 10% RAD - B37981F5472K051
 Order CAP CER 4700PF 50V X7R 10% RAD-B37981F5472K051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3340-2-ND.