CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000 - Capacitors

Digi-Key Part Number 495-3312-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.2
0.138
0.0973
0.06722
0.05306
0.04599
0.04422
Extended Price
0.20
1.38
9.73
33.61
53.06
229.95
442.20
Manufacturer Part NumberB37979N5102J000
Product DescriptionCAP CER 1000PF 50V C0G 5% RAD
Quantity Available 260
All prices are in GBP

CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000 - Capacitors Details
Technical/Catalog InformationB37979N5102J000
VendorEPCOS Inc
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979N5102J000
B37979N5102J000
495 3312 ND
4953312ND
495-3312

Purchase CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000
Capacitors

CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000 (495-3312-ND)

Related parts Capacitors :
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J000
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979N5102J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3312-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979G5102J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3283-2-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979N5102J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3313-2-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979G5102J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3283-1-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979N5102J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3313-1-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979G5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979G5102J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3283-6-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J051
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979N5102J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3313-6-ND.
CAP CER 1000PF 50V C0G 5% RAD - B37979N5102J054
 Order CAP CER 1000PF 50V C0G 5% RAD-B37979N5102J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37979N5102J054-ND.
CAP CER 10000PF 50V C0G 5% RAD - B37986N5103J000
 Order CAP CER 10000PF 50V C0G 5% RAD-B37986N5103J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3432-ND.
CAP CER 1000PF 100V C0G 5% RAD - B37979G1102J051
 Order CAP CER 1000PF 100V C0G 5% RAD-B37979G1102J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3270-2-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J000
 Order CAP CER 100PF 50V C0G 5% RAD-B37979G5101J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3281-ND.
CAP CER 100PF 50V C0G 5% RAD - B37979G5101J051
 Order CAP CER 100PF 50V C0G 5% RAD-B37979G5101J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3282-2-ND.
CAP CER 220PF 50V C0G 5% RAD - B37979G5221J000
 Order CAP CER 220PF 50V C0G 5% RAD-B37979G5221J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3284-ND.
CAP CER 220PF 50V C0G 5% RAD - B37979G5221J051
 Order CAP CER 220PF 50V C0G 5% RAD-B37979G5221J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3285-2-ND.
CAP CER 2200PF 50V C0G 5% RAD - B37979G5222J051
 Order CAP CER 2200PF 50V C0G 5% RAD-B37979G5222J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3286-2-ND.