CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051

Digi-Key Part Number 495-3293-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.0363
0.03432
0.03168
0.03102
0.02838
Extended Price
90.75
171.60
316.80
775.50
1419.00
Manufacturer Part NumberB37979N1101J051
Product DescriptionCAP CER 100PF 100V C0G 5% RAD
Quantity Available 7500
All prices are in GBP

CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051 Details
Technical/Catalog InformationB37979N1101J051
VendorEPCOS Inc
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979N1101J051
B37979N1101J051
495 3293 2 ND
49532932ND
495-3293-2

Purchase CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051
CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051

CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051 (495-3293-2-ND)

Related parts :
CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051
 Order CAP CER 100PF 100V C0G 5% RAD-B37979N1101J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3293-2-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051
 Order CAP CER 100PF 100V C0G 5% RAD-B37979N1101J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3293-1-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979N1101J051
 Order CAP CER 100PF 100V C0G 5% RAD-B37979N1101J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3293-6-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979G1101J000
 Order CAP CER 100PF 100V C0G 5% RAD-B37979G1101J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3268-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979G1101J051
 Order CAP CER 100PF 100V C0G 5% RAD-B37979G1101J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3269-2-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979G1101J051
 Order CAP CER 100PF 100V C0G 5% RAD-B37979G1101J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3269-1-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979G1101J051
 Order CAP CER 100PF 100V C0G 5% RAD-B37979G1101J051 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3269-6-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979G1101J054
 Order CAP CER 100PF 100V C0G 5% RAD-B37979G1101J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37979G1101J054-ND.
CAP CER 100PF 100V C0G 5% RAD - B37979G1101J058
 Order CAP CER 100PF 100V C0G 5% RAD-B37979G1101J058 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37979G1101J058-ND.
CAP CER 10PF 100V C0G 5% RAD - B37979G1100J000
 Order CAP CER 10PF 100V C0G 5% RAD-B37979G1100J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3266-ND.
CAP CER 10PF 100V C0G 5% RAD - B37979G1100J051
 Order CAP CER 10PF 100V C0G 5% RAD-B37979G1100J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3267-2-ND.
CAP CER 1000PF 100V C0G 5% RAD - B37979G1102J051
 Order CAP CER 1000PF 100V C0G 5% RAD-B37979G1102J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3270-2-ND.
CAP CER 22PF 100V C0G 5% RAD - B37979G1220J000
 Order CAP CER 22PF 100V C0G 5% RAD-B37979G1220J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3271-ND.
CAP CER 22PF 100V C0G 5% RAD - B37979G1220J051
 Order CAP CER 22PF 100V C0G 5% RAD-B37979G1220J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3272-2-ND.
CAP CER 220PF 100V C0G 5% RAD - B37979G1221J051
 Order CAP CER 220PF 100V C0G 5% RAD-B37979G1221J051 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3273-2-ND.