TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5 - Connectors

Digi-Key Part Number ED2412-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.54
2.287
2.0328
1.7787
1.5246
1.37214
Extended Price
2.54
22.87
203.28
889.35
1524.60
6860.70
Manufacturer Part NumberEDZ951/5
Product DescriptionTERM BLOCK PLUG 5.08MM 5POS PCB
Quantity Available 3510
All prices are in GBP

TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5 - Connectors Details
Technical/Catalog InformationEDZ951/5
VendorOn Shore Technology
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypePlug
Number of Positions5
Wire Size12-22 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesEDZ951
FeaturesFlange, Retention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDZ951 5
EDZ9515
ED2412 ND
ED2412ND
ED2412

Purchase TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5
Connectors

TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5 (ED2412-ND)

Related parts Connectors:
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5
 Order TERM BLOCK PLUG 5.08MM 5POS PCB-EDZ951/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2412-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ950/5
 Order TERM BLOCK PLUG 5.08MM 5POS PCB-EDZ950/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1720-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1100/5
 Order TERM BLOCK PLUG 5.08MM 5POS PCB-EDZ1100/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1749-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1110/5
 Order TERM BLOCK PLUG 5.08MM 5POS PCB-EDZ1110/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1762-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1200/5
 Order TERM BLOCK PLUG 5.08MM 5POS PCB-EDZ1200/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1986-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ990/5
 Order TERM BLOCK HDR 5.08MM 5POS PCB-EDSTLZ990/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1910-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ950/5
 Order TERM BLOCK HDR 5.08MM 5POS PCB-EDSTLZ950/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1820-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ955/5
 Order TERM BLOCK HDR 5.08MM 5POS PCB-EDSTLZ955/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1852-ND.
TERM BLOCK PLUG 7.62MM 5POS PCB - EDZ960/5
 Order TERM BLOCK PLUG 7.62MM 5POS PCB-EDZ960/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1736-ND.
TERM BLOCK PLUG 3.81MM 5POS PCB - EDZ1550/5
 Order TERM BLOCK PLUG 3.81MM 5POS PCB-EDZ1550/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1963-ND.
TERM BLOCK PLUG 5.08MM 2POS PCB - EDZ951/2
 Order TERM BLOCK PLUG 5.08MM 2POS PCB-EDZ951/2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2409-ND.
TERM BLOCK PLUG 5.08MM 3POS PCB - EDZ951/3
 Order TERM BLOCK PLUG 5.08MM 3POS PCB-EDZ951/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2410-ND.
TERM BLOCK PLUG 5.08MM 4POS PCB - EDZ951/4
 Order TERM BLOCK PLUG 5.08MM 4POS PCB-EDZ951/4 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2411-ND.
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ951/6
 Order TERM BLOCK PLUG 5.08MM 6POS PCB-EDZ951/6 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2413-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ951/7
 Order TERM BLOCK PLUG 5.08MM 7POS PCB-EDZ951/7 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2414-ND.