CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200 - Connectors

Digi-Key Part Number OSTOP052200-ND
Price Break
250
Unit Price
0.11
Extended Price
27.50
Manufacturer Part NumberOSTOP052200
Product DescriptionCONN HEADER TERM BLK 3.5MM 5POS
Quantity Available 0
All prices are in GBP

CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200 - Connectors Details
Technical/Catalog InformationOSTOP052200
VendorOn Shore Technology
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypeHeader, Unshrouded
Number of Positions5
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesOSTOP
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTOP052200
OSTOP052200

Purchase CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200
Connectors

CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200 (OSTOP052200-ND)

Related parts Connectors:
CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052200
 Order CONN HEADER TERM BLK 3.5MM 5POS-OSTOP052200 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP052200-ND.
CONN HEADER TERM BLK 3.5MM 5POS - OSTOP052B01
 Order CONN HEADER TERM BLK 3.5MM 5POS-OSTOP052B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP052B01-ND.
CONN HEADER TERM BLK 3.5MM 2POS - OSTOP022B01
 Order CONN HEADER TERM BLK 3.5MM 2POS-OSTOP022B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP022B01-ND.
CONN HEADER TERM BLK 3.5MM 3POS - OSTOP032B01
 Order CONN HEADER TERM BLK 3.5MM 3POS-OSTOP032B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP032B01-ND.
CONN HEADER TERM BLK 3.5MM 4POS - OSTOP042B01
 Order CONN HEADER TERM BLK 3.5MM 4POS-OSTOP042B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP042B01-ND.
CONN HEADER TERM BLK 3.5MM 6POS - OSTOP062B01
 Order CONN HEADER TERM BLK 3.5MM 6POS-OSTOP062B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP062B01-ND.
CONN HEADER TERM BLK 3.5MM 7POS - OSTOP072B01
 Order CONN HEADER TERM BLK 3.5MM 7POS-OSTOP072B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP072B01-ND.
CONN HEADER TERM BLK 3.5MM 8POS - OSTOP082B01
 Order CONN HEADER TERM BLK 3.5MM 8POS-OSTOP082B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP082B01-ND.
CONN HEADER TERM BLK 3.5MM 9POS - OSTOP092B01
 Order CONN HEADER TERM BLK 3.5MM 9POS-OSTOP092B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP092B01-ND.
CONN HEADER TERM BLK 3.5MM 10POS - OSTOP102B01
 Order CONN HEADER TERM BLK 3.5MM 10POS-OSTOP102B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP102B01-ND.
CONN HEADER TERM BLK 3.5MM 11POS - OSTOP112B01
 Order CONN HEADER TERM BLK 3.5MM 11POS-OSTOP112B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP112B01-ND.
CONN HEADER TERM BLK 3.5MM 12POS - OSTOP122B01
 Order CONN HEADER TERM BLK 3.5MM 12POS-OSTOP122B01 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP122B01-ND.
CONN HEADER TERM BLK 3.5MM 2POS - OSTOP022200
 Order CONN HEADER TERM BLK 3.5MM 2POS-OSTOP022200 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP022200-ND.
CONN HEADER TERM BLK 3.5MM 3POS - OSTOP032200
 Order CONN HEADER TERM BLK 3.5MM 3POS-OSTOP032200 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP032200-ND.
CONN HEADER TERM BLK 3.5MM 4POS - OSTOP042200
 Order CONN HEADER TERM BLK 3.5MM 4POS-OSTOP042200 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOP042200-ND.