CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124150 - Connectors

Digi-Key Part Number OSTVI124150-ND
Price Break
50
Unit Price
1.3464
Extended Price
67.32
Manufacturer Part NumberOSTVI124150
Product DescriptionCONN TERM BLOCK 7.5MM 12POS PCB
Quantity Available Non-Stock
All prices are in GBP

CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124150 - Connectors Details
Technical/Catalog InformationOSTVI124150
VendorOn Shore Technology
CategoryConnectors
Pitch0.295" (7.50mm)
Terminal Block TypeWire to Board
Number of Positions12
Wire Size12-28 AWG
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesOSTVI
FeaturesSide Stacking (Interlocking)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTVI124150
OSTVI124150

Purchase CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124150 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124150
Connectors

CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124150 (OSTVI124150-ND)

Related parts Connectors:
CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124150
 Order CONN TERM BLOCK 7.5MM 12POS PCB-OSTVI124150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVI124150-ND.
CONN TERM BLOCK 7.5MM 12POS PCB - OSTVJ124150
 Order CONN TERM BLOCK 7.5MM 12POS PCB-OSTVJ124150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVJ124150-ND.
CONN TERM BLOCK 7.5MM 12POS PCB - OSTVI124151
 Order CONN TERM BLOCK 7.5MM 12POS PCB-OSTVI124151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVI124151-ND.
CONN TERM BLOCK 7.5MM 12POS PCB - OSTVJ124151
 Order CONN TERM BLOCK 7.5MM 12POS PCB-OSTVJ124151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVJ124151-ND.
CONN TERM BLOCK 2.54MM 12POS PCB - OSTVN12A150
 Order CONN TERM BLOCK 2.54MM 12POS PCB-OSTVN12A150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVN12A150-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTVI120151
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTVI120151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVI120151-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTTO120152
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTTO120152 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTO120152-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTYD120150
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTYD120150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTYD120150-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTTI120150
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTTI120150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTI120150-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTVJ120151
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTVJ120151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVJ120151-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTVJ120150
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTVJ120150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVJ120150-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTVI120150
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTVI120150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVI120150-ND.
CONN TERM BLOCK 5.0MM 12POS PCB - OSTVY120160
 Order CONN TERM BLOCK 5.0MM 12POS PCB-OSTVY120160 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVY120160-ND.
CONN TERM BLOCK 5.08MM 12POS PCB - OSTVJ122151
 Order CONN TERM BLOCK 5.08MM 12POS PCB-OSTVJ122151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVJ122151-ND.
CONN TERM BLOCK 5.08MM 12POS PCB - OSTVI122151
 Order CONN TERM BLOCK 5.08MM 12POS PCB-OSTVI122151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVI122151-ND.