CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140152 - Connectors

Digi-Key Part Number OSTTJ140152-ND
Price Break
50
Unit Price
2.5872
Extended Price
129.36
Manufacturer Part NumberOSTTJ140152
Product DescriptionCONN TERM BLK PLUG 14POS 7.62MM
Quantity Available Non-Stock
All prices are in GBP

CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140152 - Connectors Details
Technical/Catalog InformationOSTTJ140152
VendorOn Shore Technology
CategoryConnectors
Pitch0.300" (7.62mm)
Terminal Block TypePlug
Number of Positions14
Wire Size12-24 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesOSTTJ
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTTJ140152
OSTTJ140152

Purchase CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140152 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140152
Connectors

CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140152 (OSTTJ140152-ND)

Related parts Connectors:
CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140152
 Order CONN TERM BLK PLUG 14POS 7.62MM-OSTTJ140152 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ140152-ND.
CONN TERM BLK PLUG 14POS 7.62MM - OSTTJ140150
 Order CONN TERM BLK PLUG 14POS 7.62MM-OSTTJ140150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ140150-ND.
CONN TERM BLK PLUG 14POS 3.5MM - OSTTJ1411530
 Order CONN TERM BLK PLUG 14POS 3.5MM-OSTTJ1411530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1411530-ND.
CONN TERM BLK PLUG 14POS 3.5MM - OSTTJ1411520
 Order CONN TERM BLK PLUG 14POS 3.5MM-OSTTJ1411520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1411520-ND.
CONN TERM BLK PLUG 14POS 3.5MM - OSTTS14115A
 Order CONN TERM BLK PLUG 14POS 3.5MM-OSTTS14115A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14115A-ND.
CONN TERM BLK PLUG 14POS 3.5MM - OSTTS14115C
 Order CONN TERM BLK PLUG 14POS 3.5MM-OSTTS14115C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14115C-ND.
CONN TERM BLK PLUG 14POS 3.5MM - OSTTS14115B
 Order CONN TERM BLK PLUG 14POS 3.5MM-OSTTS14115B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14115B-ND.
CONN TERM BLK PLUG 14POS 3.5MM - OSTTS14115D
 Order CONN TERM BLK PLUG 14POS 3.5MM-OSTTS14115D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14115D-ND.
CONN TERM BLK PLUG 14POS 3.81MM - OSTTJ1431520
 Order CONN TERM BLK PLUG 14POS 3.81MM-OSTTJ1431520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1431520-ND.
CONN TERM BLK PLUG 14POS 3.81MM - OSTTJ1431530
 Order CONN TERM BLK PLUG 14POS 3.81MM-OSTTJ1431530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1431530-ND.
CONN TERM BLK PLUG 14POS 3.81MM - OSTTS14315A
 Order CONN TERM BLK PLUG 14POS 3.81MM-OSTTS14315A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14315A-ND.
CONN TERM BLK PLUG 14POS 3.81MM - OSTTS14315C
 Order CONN TERM BLK PLUG 14POS 3.81MM-OSTTS14315C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14315C-ND.
CONN TERM BLK PLUG 14POS 3.81MM - OSTTS14315B
 Order CONN TERM BLK PLUG 14POS 3.81MM-OSTTS14315B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14315B-ND.
CONN TERM BLK PLUG 14POS 3.81MM - OSTTS14315D
 Order CONN TERM BLK PLUG 14POS 3.81MM-OSTTS14315D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS14315D-ND.
CONN TERM BLK PLUG 14POS 5.00MM - OSTTJ147150
 Order CONN TERM BLK PLUG 14POS 5.00MM-OSTTJ147150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ147150-ND.