CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D

Digi-Key Part Number OSTTS07315D-ND
Price Break
50
Unit Price
1.3798
Extended Price
68.99
Manufacturer Part NumberOSTTS07315D
Product DescriptionCONN TERM BLK PLUG 7POS 3.81MM
Quantity Available 0
All prices are in GBP

CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D Details
Technical/Catalog InformationOSTTS07315D
VendorOn Shore Technology
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypePlug
Number of Positions7
Wire Size16-28 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesOSTTS
FeaturesFlange
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTTS07315D
OSTTS07315D

Purchase CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D
CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D

CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D (OSTTS07315D-ND)

Related parts :
CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315D
 Order CONN TERM BLK PLUG 7POS 3.81MM-OSTTS07315D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07315D-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTJ0711530
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTJ0711530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0711530-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTJ0711520
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTJ0711520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0711520-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTS07115A
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTS07115A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07115A-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTS07115C
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTS07115C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07115C-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTS07115B
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTS07115B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07115B-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTS07115D
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTS07115D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07115D-ND.
CONN TERM BLK PLUG 7POS 3.81MM - OSTTJ0731520
 Order CONN TERM BLK PLUG 7POS 3.81MM-OSTTJ0731520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0731520-ND.
CONN TERM BLK PLUG 7POS 3.81MM - OSTTJ0731530
 Order CONN TERM BLK PLUG 7POS 3.81MM-OSTTJ0731530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0731530-ND.
CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315A
 Order CONN TERM BLK PLUG 7POS 3.81MM-OSTTS07315A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07315A-ND.
CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315C
 Order CONN TERM BLK PLUG 7POS 3.81MM-OSTTS07315C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07315C-ND.
CONN TERM BLK PLUG 7POS 3.81MM - OSTTS07315B
 Order CONN TERM BLK PLUG 7POS 3.81MM-OSTTS07315B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07315B-ND.
CONN TERM BLK PLUG 7POS 5.00MM - OSTTJ077150
 Order CONN TERM BLK PLUG 7POS 5.00MM-OSTTJ077150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ077150-ND.
CONN TERM BLK PLUG 7POS 5.00MM - OSTTJ077152
 Order CONN TERM BLK PLUG 7POS 5.00MM-OSTTJ077152 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ077152-ND.
CONN TERM BLK PLUG 7POS 5.00MM - OSTTS07715A
 Order CONN TERM BLK PLUG 7POS 5.00MM-OSTTS07715A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS07715A-ND.