CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315D - Connectors

Digi-Key Part Number OSTTS05315D-ND
Price Break
50
Unit Price
0.88
Extended Price
44.00
Manufacturer Part NumberOSTTS05315D
Product DescriptionCONN TERM BLK PLUG 5POS 3.81MM
Quantity Available 0
All prices are in GBP

CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315D - Connectors Details
Technical/Catalog InformationOSTTS05315D
VendorOn Shore Technology
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypePlug
Number of Positions5
Wire Size16-28 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesOSTTS
FeaturesFlange
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTTS05315D
OSTTS05315D

Purchase CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315D
Connectors

CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315D (OSTTS05315D-ND)

Related parts Connectors:
CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315D
 Order CONN TERM BLK PLUG 5POS 3.81MM-OSTTS05315D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05315D-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTJ0511530
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTJ0511530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0511530-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTJ0511520
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTJ0511520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0511520-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115A
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTS05115A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05115A-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115C
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTS05115C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05115C-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115B
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTS05115B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05115B-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTS05115D
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTS05115D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05115D-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTJ0531520
 Order CONN TERM BLK PLUG 5POS 3.81MM-OSTTJ0531520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0531520-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTJ0531530
 Order CONN TERM BLK PLUG 5POS 3.81MM-OSTTJ0531530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0531530-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315A
 Order CONN TERM BLK PLUG 5POS 3.81MM-OSTTS05315A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05315A-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315C
 Order CONN TERM BLK PLUG 5POS 3.81MM-OSTTS05315C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05315C-ND.
CONN TERM BLK PLUG 5POS 3.81MM - OSTTS05315B
 Order CONN TERM BLK PLUG 5POS 3.81MM-OSTTS05315B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05315B-ND.
CONN TERM BLK PLUG 5POS 5.00MM - OSTTJ057150
 Order CONN TERM BLK PLUG 5POS 5.00MM-OSTTJ057150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ057150-ND.
CONN TERM BLK PLUG 5POS 5.00MM - OSTTJ057152
 Order CONN TERM BLK PLUG 5POS 5.00MM-OSTTJ057152 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ057152-ND.
CONN TERM BLK PLUG 5POS 5.00MM - OSTTS05715A
 Order CONN TERM BLK PLUG 5POS 5.00MM-OSTTS05715A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS05715A-ND.