CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011520 - Connectors

Digi-Key Part Number OSTTJ1011520-ND
Price Break
50
Unit Price
1.848
Extended Price
92.40
Manufacturer Part NumberOSTTJ1011520
Product DescriptionCONN TERM BLK PLUG 10POS 3.5MM
Quantity Available Non-Stock
All prices are in GBP

CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011520 - Connectors Details
Technical/Catalog InformationOSTTJ1011520
VendorOn Shore Technology
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypePlug
Number of Positions10
Wire Size16-26 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesOSTTJ
Features-
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTTJ1011520
OSTTJ1011520

Purchase CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011520 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011520
Connectors

CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011520 (OSTTJ1011520-ND)

Related parts Connectors:
CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011520
 Order CONN TERM BLK PLUG 10POS 3.5MM-OSTTJ1011520 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1011520-ND.
CONN TERM BLK PLUG 10POS 3.5MM - OSTTJ1011530
 Order CONN TERM BLK PLUG 10POS 3.5MM-OSTTJ1011530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1011530-ND.
CONN TERM BLK PLUG 10POS 3.5MM - OSTTS10115A
 Order CONN TERM BLK PLUG 10POS 3.5MM-OSTTS10115A online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS10115A-ND.
CONN TERM BLK PLUG 10POS 3.5MM - OSTTS10115C
 Order CONN TERM BLK PLUG 10POS 3.5MM-OSTTS10115C online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS10115C-ND.
CONN TERM BLK PLUG 10POS 3.5MM - OSTTS10115B
 Order CONN TERM BLK PLUG 10POS 3.5MM-OSTTS10115B online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS10115B-ND.
CONN TERM BLK PLUG 10POS 3.5MM - OSTTS10115D
 Order CONN TERM BLK PLUG 10POS 3.5MM-OSTTS10115D online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTS10115D-ND.
CONN TERM BLK PLUG 2POS 3.5MM - OSTTJ0211530
 Order CONN TERM BLK PLUG 2POS 3.5MM-OSTTJ0211530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0211530-ND.
CONN TERM BLK PLUG 3POS 3.5MM - OSTTJ0311530
 Order CONN TERM BLK PLUG 3POS 3.5MM-OSTTJ0311530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0311530-ND.
CONN TERM BLK PLUG 4POS 3.5MM - OSTTJ0411530
 Order CONN TERM BLK PLUG 4POS 3.5MM-OSTTJ0411530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0411530-ND.
CONN TERM BLK PLUG 5POS 3.5MM - OSTTJ0511530
 Order CONN TERM BLK PLUG 5POS 3.5MM-OSTTJ0511530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0511530-ND.
CONN TERM BLK PLUG 6POS 3.5MM - OSTTJ0611530
 Order CONN TERM BLK PLUG 6POS 3.5MM-OSTTJ0611530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0611530-ND.
CONN TERM BLK PLUG 7POS 3.5MM - OSTTJ0711530
 Order CONN TERM BLK PLUG 7POS 3.5MM-OSTTJ0711530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0711530-ND.
CONN TERM BLK PLUG 8POS 3.5MM - OSTTJ0811530
 Order CONN TERM BLK PLUG 8POS 3.5MM-OSTTJ0811530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0811530-ND.
CONN TERM BLK PLUG 9POS 3.5MM - OSTTJ0911530
 Order CONN TERM BLK PLUG 9POS 3.5MM-OSTTJ0911530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ0911530-ND.
CONN TERM BLK PLUG 11POS 3.5MM - OSTTJ1111530
 Order CONN TERM BLK PLUG 11POS 3.5MM-OSTTJ1111530 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTJ1111530-ND.