CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251 - Connectors

Digi-Key Part Number OSTOQ063251-ND
Price Break
100
Unit Price
0.297
Extended Price
29.70
Manufacturer Part NumberOSTOQ063251
Product DescriptionCONN HEADER 6POS 3.81MM R/A PCB
Quantity Available 0
All prices are in GBP

CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251 - Connectors Details
Technical/Catalog InformationOSTOQ063251
VendorOn Shore Technology
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions6
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesOSTOQ
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTOQ063251
OSTOQ063251

Purchase CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251
Connectors

CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251 (OSTOQ063251-ND)

Related parts Connectors:
CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063251
 Order CONN HEADER 6POS 3.81MM R/A PCB-OSTOQ063251 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ063251-ND.
CONN HEADER 6POS 3.5MM VERT PCB - OSTOQ061250
 Order CONN HEADER 6POS 3.5MM VERT PCB-OSTOQ061250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ061250-ND.
CONN HEADER 6POS 3.5MM VERT PCB - OSTOQ061550
 Order CONN HEADER 6POS 3.5MM VERT PCB-OSTOQ061550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ061550-ND.
CONN HEADER 6POS 3.5MM R/A PCB - OSTOQ061251
 Order CONN HEADER 6POS 3.5MM R/A PCB-OSTOQ061251 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ061251-ND.
CONN HEADER 6POS 3.5MM R/A PCB - OSTOQ061551
 Order CONN HEADER 6POS 3.5MM R/A PCB-OSTOQ061551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ061551-ND.
CONN HEADER 6POS 3.81MM STR PCB - OSTOQ063250
 Order CONN HEADER 6POS 3.81MM STR PCB-OSTOQ063250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ063250-ND.
CONN HEADER 6POS 3.81MM VERT PCB - OSTOQ063550
 Order CONN HEADER 6POS 3.81MM VERT PCB-OSTOQ063550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ063550-ND.
CONN HEADER 6POS 3.81MM R/A PCB - OSTOQ063551
 Order CONN HEADER 6POS 3.81MM R/A PCB-OSTOQ063551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ063551-ND.
CONN HEADER 6POS 5.0MM 45DEG PCB - OSTVK067150
 Order CONN HEADER 6POS 5.0MM 45DEG PCB-OSTVK067150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVK067150-ND.
CONN HEADER 6POS 5.0MM 45DEG PCB - OSTVK067250
 Order CONN HEADER 6POS 5.0MM 45DEG PCB-OSTVK067250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVK067250-ND.
CONN HEADER 6POS 5.0MM VERT PCB - OSTOQ067150
 Order CONN HEADER 6POS 5.0MM VERT PCB-OSTOQ067150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ067150-ND.
CONN HEADER 6POS 5.0MM VERT PCB - OSTOQ067550
 Order CONN HEADER 6POS 5.0MM VERT PCB-OSTOQ067550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ067550-ND.
CONN HEADER 6POS 5.0MM R/A PCB - OSTOQ067151
 Order CONN HEADER 6POS 5.0MM R/A PCB-OSTOQ067151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ067151-ND.
CONN HEADER 6POS 5.0MM R/A PCB - OSTOQ067551
 Order CONN HEADER 6POS 5.0MM R/A PCB-OSTOQ067551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ067551-ND.
CONN HEADER 6POS 5.08MM VERT PCB - OSTOQ065450
 Order CONN HEADER 6POS 5.08MM VERT PCB-OSTOQ065450 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ065450-ND.